New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. SMPS Transformers
                                                                                                  Print Page

                                                                                                  78250MC

                                                                                                  SMPS Transformer, SMD, Toroidal Converter, 300 mA, 4 kV

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  MURATA POWER SOLUTIONS 78250MC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part No78250MC
                                                                                                  Newark Part No.62K0979
                                                                                                  Product Range78250MC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  50+$4.150
                                                                                                  100+$3.990
                                                                                                  250+$3.760
                                                                                                  500+$3.560
                                                                                                  1000+$3.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 50
                                                                                                  Multiple: 50
                                                                                                  $207.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  ManufacturerMURATA POWER SOLUTIONS
                                                                                                  Manufacturer Part No78250MC
                                                                                                  Newark Part No.62K0979
                                                                                                  Product Range78250MC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Rating-
                                                                                                  SMPS Transformer TypeToroidal Converter
                                                                                                  Current Rating300mA
                                                                                                  Secondary Voltages-
                                                                                                  Frequency Range-
                                                                                                  Isolation Voltage4kV
                                                                                                  Primary Voltages-
                                                                                                  Transformer MountingSurface Mount
                                                                                                  Product Range78250MC Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 78250MC is a 300mA low-profile surface mount Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78250 series transformer is fully encapsulated and rated with 2mH primary inductance and 1500Vrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with Analog Devices chipsets to provide isolated RS232 interfaces. Carefully controlled turns ratios ensure consistent performance whilst a toroidal construction minimizes EMI.

                                                                                                  • 300°C for 10 seconds Peak wave solder temperature

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  300mA

                                                                                                  Frequency Range

                                                                                                  -

                                                                                                  Primary Voltages

                                                                                                  -

                                                                                                  Product Range

                                                                                                  78250MC Series

                                                                                                  SMPS Transformer Type

                                                                                                  Toroidal Converter

                                                                                                  Secondary Voltages

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  4kV

                                                                                                  Transformer Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.