Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311564
Newark Part No.
Re-Reel47T5838
Cut Tape47T5838
Product RangeWE-FB Series
Your Part Number
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.070 | $16.07 |
| Total Price | $16.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.070 |
| 10+ | $15.220 |
| 25+ | $14.950 |
| 50+ | $14.670 |
| 100+ | $13.580 |
| 250+ | $12.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311564
Newark Part No.
Re-Reel47T5838
Cut Tape47T5838
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range100kHz
Power Rating-
Inductance9.07µH
Isolation Voltage1.5kV
Primary Voltages10V to 40V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 750311564 is a Flyback Transformer for LT3573/LT3574/LT3575/LT3748. This transformer is used in isolated power design, sensor interfaces, isolated telecom converters and power over Ethernet applications.
- Easy design in solution
- Less external components needed
- Small board space
- No optocoupler needed
- Long term reliability voltage control
- No aging
- Same external parts for different output voltages
Applications
Communications & Networking, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Inductance
9.07µH
Primary Voltages
10V to 40V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
3A
Power Rating
-
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
WE-FB Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability