Toroidal Power Transformers:

9 Products Found

Toroidal transformers get their name from their doughnut-like shape. The transformer is composed of a circular magnetic core with wire wrapped around it. Toroidal transformers are used in a variety of AC electronic circuits.

View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X7471

RoHS

Each
1+
$84.290
5+
$80.960
10+
$77.620
25+
$74.380
50+
$72.010
More Pricing...
Min: 1 / Mult: 1
30VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
125mA
1182 Series
54X7506

RoHS

Each
1+
$81.400
5+
$80.110
10+
$78.800
25+
$76.950
50+
$75.440
More Pricing...
Min: 1 / Mult: 1
30VA
9V, 18V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
3.34A
1182 Series
54X7472

RoHS

Each
1+
$85.240
5+
$80.570
10+
$75.880
25+
$74.130
50+
$72.010
More Pricing...
Min: 1 / Mult: 1
30VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
272mA
1182 Series
54X7473

RoHS

Each
1+
$80.380
5+
$76.050
10+
$71.710
Min: 1 / Mult: 1
30VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
256mA
1182 Series
54X7489

RoHS

Each
1+
$85.740
5+
$81.360
10+
$76.970
25+
$74.380
50+
$72.010
More Pricing...
Min: 1 / Mult: 1
30VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
2A
1182 Series
54X7485

RoHS

Each
1+
$82.540
5+
$79.900
10+
$77.260
25+
$74.380
50+
$72.010
More Pricing...
Min: 1 / Mult: 1
30VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
1.66A
1182 Series
54X7480

RoHS

Each
1+
$84.350
5+
$80.990
10+
$77.620
25+
$74.380
50+
$72.010
More Pricing...
Min: 1 / Mult: 1
30VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
1.36A
1182 Series
53X1008

RoHS

Each
1+
$85.810
5+
$81.490
10+
$77.150
25+
$74.380
50+
$72.010
More Pricing...
Min: 1 / Mult: 1
30VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
5A
1182 Series
54X7502

RoHS

Each
1+
$78.320
5+
$76.150
10+
$73.980
25+
$73.150
50+
$70.670
More Pricing...
Min: 1 / Mult: 1
30VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
2.5A
1182 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS