1182 Series Toroidal Power Transformers:
89 Products FoundView
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $188.490 5+ $180.130 10+ $171.790 25+ $166.540 50+ $163.230 More Pricing... | 500VA | 24V, 48V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | 57.2mm | 20.82A | 1182 Series | ||||||
Each | 1+ $394.930 5+ $373.020 10+ $351.120 25+ $341.440 | 1.5kVA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 184.2mm | 82.6mm | 13.6A | 1182 Series | ||||||
Each | 1+ $156.840 5+ $148.410 10+ $139.990 25+ $133.790 50+ $127.630 More Pricing... | 300VA | 30V, 60V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | 47.8mm | 10A | 1182 Series | ||||||
Each | 1+ $356.720 5+ $352.880 10+ $349.030 25+ $341.440 | 1.5kVA | 40V, 80V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 184.2mm | 82.6mm | 37.5A | 1182 Series | ||||||
Each | 1+ $108.420 5+ $102.610 10+ $96.800 25+ $91.730 50+ $90.730 More Pricing... | 120VA | 12V, 24V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 95.3mm | 41.4mm | 10A | 1182 Series | ||||||
Each | 1+ $102.140 5+ $95.070 10+ $87.980 25+ $83.140 50+ $81.470 More Pricing... | 50VA | 15V, 30V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 82.6mm | 38mm | 3.34A | 1182 Series | ||||||
Each | 1+ $175.590 5+ $172.420 10+ $169.260 25+ $166.100 50+ $153.360 More Pricing... | 500VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | 57.2mm | 4.28A | 1182 Series | ||||||
Each | 1+ $388.650 5+ $373.640 10+ $358.600 25+ $341.440 | 1.5kVA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 184.2mm | 82.6mm | 12.8A | 1182 Series | ||||||
Each | 1+ $140.880 5+ $130.860 10+ $120.820 25+ $117.850 50+ $114.550 More Pricing... | 225VA | 30V, 60V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 114.3mm | 47.8mm | 7.5A | 1182 Series | ||||||
Each | 1+ $94.700 5+ $87.870 10+ $81.030 25+ $77.840 50+ $75.260 More Pricing... | 30VA | 240V | 117V, 234V | Dual Primary, Single Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 125mA | 1182 Series | ||||||
Each | 1+ $207.230 5+ $207.230 10+ $207.210 | 750VA | 60V, 120V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 149.4mm | 73.2mm | 12.5A | 1182 Series | ||||||
Each | 1+ $288.140 5+ $271.740 10+ $255.350 25+ $247.520 50+ $243.590 | 1kVA | 240V | 117V, 234V | Dual Primary, Single Secondary | Open | Chassis Mount | Wire Leaded | 159mm | 73.2mm | 4.17A | 1182 Series | ||||||
Each | 1+ $90.770 5+ $86.910 10+ $83.030 25+ $80.960 50+ $79.210 More Pricing... | 30VA | 9V, 18V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 3.34A | 1182 Series | ||||||
Each | 1+ $198.840 5+ $186.080 10+ $173.320 25+ $168.560 50+ $163.330 More Pricing... | 500VA | 30V, 60V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | 57.2mm | 16.66A | 1182 Series | ||||||
Each | 1+ $104.640 5+ $98.170 10+ $91.660 25+ $86.670 50+ $84.910 More Pricing... | 80VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 89mm | 38mm | 728mA | 1182 Series | ||||||
Each | 1+ $219.720 5+ $216.010 10+ $212.280 25+ $210.070 50+ $207.100 | 750VA | 240V | 117V, 234V | Dual Primary, Single Secondary | Open | Chassis Mount | Wire Leaded | 149.4mm | 73.2mm | 3.13A | 1182 Series | ||||||
Each | 1+ $99.560 5+ $95.120 10+ $90.690 25+ $85.770 50+ $80.900 More Pricing... | 50VA | 12V, 24V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 82.6mm | 38mm | 4.16A | 1182 Series | ||||||
Each | 1+ $104.060 5+ $97.860 10+ $91.660 25+ $86.680 50+ $84.660 More Pricing... | 80VA | 9V, 18V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 89mm | 38mm | 8.88A | 1182 Series | ||||||
Each | 1+ $100.170 5+ $93.870 10+ $87.550 25+ $82.790 50+ $80.870 More Pricing... | 50VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 82.6mm | 38mm | 454mA | 1182 Series | ||||||
Each | 1+ $280.700 5+ $266.470 10+ $252.230 25+ $241.590 50+ $238.600 | 1kVA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 159mm | 73.2mm | 9.1A | 1182 Series | ||||||
Each | 1+ $105.000 5+ $101.670 10+ $98.330 25+ $92.970 50+ $90.830 More Pricing... | 120VA | 15V, 30V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 95.3mm | 41.4mm | 8A | 1182 Series | ||||||
Each | 1+ $368.280 5+ $364.960 10+ $361.640 25+ $360.890 | 1.5kVA | 60V, 120V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 184.2mm | 82.6mm | 25A | 1182 Series | ||||||
Each | 1+ $190.590 5+ $179.830 10+ $169.040 25+ $164.020 50+ $158.770 | 500VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | 57.2mm | 4.54A | 1182 Series | ||||||
Each | 1+ $93.440 5+ $88.590 10+ $83.720 25+ $80.110 50+ $76.000 More Pricing... | 30VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 272mA | 1182 Series | ||||||
Each | 1+ $135.600 5+ $134.950 10+ $134.280 25+ $123.170 50+ $120.250 More Pricing... | 300VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | 47.8mm | 2.56A | 1182 Series | ||||||