110V, 220V Toroidal Power Transformers:

12 Products Found

Toroidal transformers get their name from their doughnut-like shape. The transformer is composed of a circular magnetic core with wire wrapped around it. Toroidal transformers are used in a variety of AC electronic circuits.

View
Buyer
Engineer
Manufacturer
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X7557

RoHS

Each
1+
$360.990
5+
$342.930
10+
$324.870
25+
$316.720
Min: 1 / Mult: 1
1.5kVA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
13.6A
1182 Series
54X7530

RoHS

Each
1+
$185.110
5+
$174.050
10+
$162.980
25+
$156.110
50+
$151.110
Min: 1 / Mult: 1
500VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
4.54A
1182 Series
54X7482

RoHS

Each
1+
$95.000
5+
$91.190
10+
$87.370
25+
$83.710
50+
$81.040
More Pricing...
Min: 1 / Mult: 1
80VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
728mA
1182 Series
54X7477

RoHS

Each
1+
$88.870
5+
$85.930
10+
$82.990
25+
$79.030
50+
$77.010
More Pricing...
Min: 1 / Mult: 1
50VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
454mA
1182 Series
54X7547

RoHS

Each
1+
$266.430
5+
$253.260
10+
$240.080
25+
$229.950
Min: 1 / Mult: 1
1kVA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
9.1A
1182 Series
54X7544

RoHS

Each
1+
$215.010
5+
$205.720
10+
$196.440
25+
$188.150
Min: 1 / Mult: 1
750VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
6.82A
1182 Series
54X7472

RoHS

Each
1+
$85.240
5+
$80.570
10+
$75.880
25+
$74.130
50+
$72.010
More Pricing...
Min: 1 / Mult: 1
30VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
272mA
1182 Series
54X7537

RoHS

Each
1+
$191.700
5+
$182.860
10+
$174.000
25+
$166.870
50+
$161.520
Min: 1 / Mult: 1
625VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
60.5mm
5.68A
1182 Series
54X7507

RoHS

Each
1+
$122.770
5+
$119.920
10+
$117.060
25+
$112.160
50+
$108.580
More Pricing...
Min: 1 / Mult: 1
225VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
2.04A
1182 Series
54X7500

RoHS

Each
1+
$104.140
5+
$100.540
10+
$96.940
25+
$95.270
50+
$94.120
More Pricing...
Min: 1 / Mult: 1
160VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
1.45A
1182 Series
54X7515

RoHS

Each
1+
$143.090
5+
$135.750
10+
$128.400
25+
$123.300
50+
$119.350
More Pricing...
Min: 1 / Mult: 1
300VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.72A
1182 Series
54X7487

RoHS

Each
1+
$100.570
5+
$99.110
10+
$97.650
25+
$94.650
50+
$93.270
More Pricing...
Min: 1 / Mult: 1
120VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
1.09A
1182 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS