Transformer Cores:

477 Products Found
Find a huge range of Transformer Cores at Newark Electronics Canada. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AK1942

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.520
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Total:$2.09
Min: 1 / Mult: 1
Multi-Aperture
13.3mm x 7.5mm x 27mm
67
Baluns, Broadband Transformers, Airbags
-
-
600nH
-
88AK0735

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$2.280
25+
$1.920
50+
$1.740
100+
$1.590
More Pricing...
Total:$3.03
Min: 1 / Mult: 1
Toroid
12.7mm x 7.9mm x 6.35mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
31.2mm
15mm²
-
44 MATERIAL Series
70AK2267

RoHS

Date/Lot Code

Each
1+
$15.720
10+
$11.430
25+
$10.820
50+
$10.460
100+
$10.080
More Pricing...
Total:$15.72
Min: 1 / Mult: 1
E
E65/32/27
N87
Transformers
147mm
535mm²
400nH
B66387 Series
25AM9540

RoHS

Date/Lot Code

Each
1+
$20.920
10+
$18.810
25+
$14.930
50+
$14.770
100+
$14.590
Total:$20.92
Min: 1 / Mult: 1
Toroid
61mm x 35.55mm x 20mm
61
Transformers
14.4mm
24.8mm²
-
-
68AK3968

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$4.830
25+
$4.370
50+
$4.200
100+
$4.010
More Pricing...
Total:$6.63
Min: 1 / Mult: 1
Toroid
25.3mm x 14.8mm x 20mm
N87
Transformers
60.07mm
102.5mm²
4.68µH
B64290L0616 Series
87AK1773

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.440
25+
$2.060
50+
$1.870
100+
$1.700
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
Toroid
12.7mm x 7.15mm x 4.9mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
75 MATERIAL Series
88AK0737

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.918
25+
$0.789
50+
$0.703
100+
$0.623
More Pricing...
Total:$6.60
Min: 5 / Mult: 5
Toroid
5.95mm x 3.05mm x 1.65mm
52
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
52 MATERIAL Series
70AK2199

RoHS

Date/Lot Code

Each
1+
$237.060
5+
$231.450
10+
$228.710
25+
$225.860
Total:$237.06
Min: 1 / Mult: 1
Toroid
202mm x 153mm x 25mm
N30
Inductors / Transformers
550.5mm
608.6mm²
5.2µH
B64290A0711 Series
70AK2219

RoHS

Date/Lot Code

Each
1+
$16.700
10+
$11.870
25+
$10.250
50+
$9.250
100+
$9.250
More Pricing...
Total:$16.70
Min: 1 / Mult: 1
P
P26/16
M33
Inductors / Transformers
37.2mm
93mm²
100nH
B65671 Series
70AK2255

RoHS

Date/Lot Code

Each
1+
$5.140
10+
$3.740
25+
$3.280
50+
$3.140
100+
$2.990
More Pricing...
Total:$5.14
Min: 1 / Mult: 1
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
100nH
B66363 Series
68AK3970

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.310
25+
$2.040
50+
$1.840
100+
$1.750
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 6.35mm
T38
Transformers
54.15mm
26.17mm²
6.07µH
B64290L0638 Series
69AK3897

RoHS

Date/Lot Code

1 Kit
1+
$5.800
10+
$4.230
25+
$3.750
50+
$3.600
100+
$3.440
More Pricing...
Total:$5.80
Min: 1 / Mult: 1
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
69AK3904

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.620
25+
$2.300
50+
$2.120
100+
$2.020
More Pricing...
Total:$3.58
Min: 1 / Mult: 1
Planar I
I22/2.5/16
N97
Transformers
26.1mm
78.5mm²
5.25µH
B66285 Series
70AK2217

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$4.800
25+
$4.600
50+
$4.410
100+
$4.210
More Pricing...
Total:$5.79
Min: 1 / Mult: 1
P
P14/8
M33
Inductors / Transformers
20mm
25mm²
100nH
B65541 Series
68AK3998

RoHS

Date/Lot Code

Each
1+
$5.260
10+
$3.820
25+
$3.350
50+
$3.050
100+
$2.920
More Pricing...
Total:$5.26
Min: 1 / Mult: 1
RM
RM6
N48
Transformers
28.6mm
36.6mm²
160nH
B65807 Series
88AK0731

RoHS

Date/Lot Code

Each
1+
$3.810
10+
$2.940
25+
$2.420
50+
$2.240
100+
$2.030
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 6.35mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
0.605nH
31 MATERIAL Series
68AK3982

RoHS

Date/Lot Code

1 Kit
1+
$2.940
10+
$2.160
25+
$1.890
50+
$1.710
100+
$1.620
More Pricing...
Total:$2.94
Min: 1 / Mult: 1
ER
ER11/5
T38
High Inductance Transformers
14.1mm
12.4mm²
6.4µH
B65525 Series
68AK4017

RoHS

Date/Lot Code

Each
1+
$28.480
10+
$22.860
25+
$22.060
50+
$21.080
100+
$20.540
Total:$28.48
Min: 1 / Mult: 1
Planar Plate/I
I64/5/50
N49
Transformers
69.7mm
519mm²
8.9µH
B66295 Series
68AK4021

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.270
25+
$1.120
50+
$1.010
100+
$0.911
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
E
E30/15/7
N27
TDK B66232 Series Coil Former
67mm
60mm²
1.7µH
B66319 Series
69AK3899

RoHS

Date/Lot Code

1 Kit
1+
$5.930
10+
$4.450
25+
$4.270
50+
$4.100
100+
$3.910
More Pricing...
Total:$5.93
Min: 1 / Mult: 1
RM
RM6
PC200
Transformers
28.6mm
36.6mm²
1.1µH
B65807 Series
01AM3334

RoHS

Date/Lot Code

1 Kit
1+
$44.790
10+
$40.620
25+
$33.070
50+
$32.230
100+
$28.270
Total:$44.79
Min: 1 / Mult: 1
PQ
PQ50/50
N95
-
113mm
330mm²
8.2µH
B65981A Series
68AK4006

RoHS

Date/Lot Code

1 Kit
1+
$11.500
10+
$8.330
25+
$7.720
50+
$7.450
100+
$7.180
More Pricing...
Total:$11.50
Min: 1 / Mult: 1
PQ
PQ26/25
N97
TDK B65878E Series Coil Former
53.5mm
122.2mm²
4.65µH
B65877A Series
68AK4016

RoHS

Date/Lot Code

Each
1+
$7.360
10+
$6.160
25+
$5.600
50+
$5.010
100+
$4.570
More Pricing...
Total:$7.36
Min: 1 / Mult: 1
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66291 Series
68AK4044

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$6.110
25+
$5.870
50+
$5.630
100+
$5.370
More Pricing...
Total:$6.47
Min: 1 / Mult: 1
Planar ER
ER32/5/21
N97
Transformers
38.3mm
100.5mm²
5µH
B66501 Series
68AK4002

RoHS

Date/Lot Code

1 Kit
1+
$6.900
10+
$5.010
25+
$4.570
50+
$4.380
100+
$4.180
More Pricing...
Total:$6.90
Min: 1 / Mult: 1
RM
RM8
T38
Transformers
38mm
64mm²
12.5µH
B65811 Series
276-300 of 477 items
of 20 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS