Transformer Cores:

477 Products Found
Find a huge range of Transformer Cores at Newark Electronics Canada. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
70AK2209

RoHS

Date/Lot Code

Each
1+
$9.220
10+
$6.690
25+
$6.240
50+
$5.990
100+
$5.730
More Pricing...
Total:$9.22
Min: 1 / Mult: 1
Toroid
30.5mm x 20mm x 12.5mm
T37
Inductors / Transformers
77.02mm
64.66mm²
6.4µH
B64290L0657 Series
70AK2214

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.843
25+
$0.744
50+
$0.676
100+
$0.612
More Pricing...
Total:$5.75
Min: 5 / Mult: 5
Toroid
15.8mm x 8.9mm x 4.7mm
N87
Inductors / Transformers
36.75mm
15.78mm²
1.19µH
B64290L0743 Series
70AK2260

RoHS

Date/Lot Code

Each
1+
$25.600
10+
$19.390
25+
$18.720
50+
$17.890
100+
$17.430
More Pricing...
Total:$25.60
Min: 1 / Mult: 1
E
E70/33/32
N87
Transformers
149mm
683mm²
250nH
B66371 Series
70AK2264

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$2.770
25+
$2.420
50+
$2.270
100+
$2.160
More Pricing...
Total:$3.80
Min: 1 / Mult: 1
E
E40/16/12
N87
Transformers
77mm
149mm²
4.15µH
B66381 Series
72AK9460

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.727
25+
$0.646
50+
$0.584
100+
$0.530
More Pricing...
Total:$5.05
Min: 5 / Mult: 5
E
E13/7/4
N87
Common-Mode Chokes & Broadband Applications, Miniature Transformers
29.6mm
12.4mm²
112nH
B66305 Series
68AK4035

RoHS

Date/Lot Code

Each
1+
$6.970
10+
$6.740
Total:$6.97
Min: 1 / Mult: 1
Planar ELP
ELP43/10/28
N87
Transformers
61.6mm
225mm²
7.3µH
B66461 Series
88AK0732

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.976
25+
$0.864
50+
$0.804
100+
$0.765
More Pricing...
Total:$6.70
Min: 5 / Mult: 5
Toroid
5.84mm x 3.04mm x 1.52mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
44 MATERIAL Series
88AK0734

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.870
25+
$1.550
50+
$1.390
100+
$1.280
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
Toroid
12.7mm x 7.15mm x 4.9mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
44 MATERIAL Series
88AK0736

RoHS

Date/Lot Code

Each
1+
$3.940
10+
$3.090
25+
$2.490
50+
$2.350
100+
$2.140
Total:$3.94
Min: 1 / Mult: 1
Toroid
22.1mm x 13.7mm x 6.35mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
44 MATERIAL Series
69AK3901

RoHS

Date/Lot Code

1 Kit
1+
$2.720
10+
$1.990
25+
$1.610
50+
$1.540
100+
$1.460
More Pricing...
Total:$2.72
Min: 1 / Mult: 1
EP
EP13
N30
High Inductance Transformers
24.2mm
19.5mm²
2.8µH
B65843A Series
69AK3910

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.749
25+
$0.660
50+
$0.599
100+
$0.543
More Pricing...
Total:$5.20
Min: 5 / Mult: 5
EF
E16/8/5
N27
Common-Mode Chokes & Broadband Applications
37.6mm
20.1mm²
950nH
B66307 Series
80AK2885

RoHS

Date/Lot Code

1 Kit
1+
$6.130
10+
$4.450
25+
$3.980
50+
$3.820
100+
$3.650
More Pricing...
Total:$6.13
Min: 1 / Mult: 1
RM
RM8
N41
Telecommunication
38mm
64mm²
4.1µH
B65811 Series
68AK3990

RoHS

Date/Lot Code

1 Kit
1+
$5.930
10+
$5.240
25+
$5.030
50+
$4.830
100+
$4.610
More Pricing...
Total:$5.93
Min: 1 / Mult: 1
PM
P22/13
N30
TDK B65662 Series Coil Former
33.2mm
72.6mm²
8.3µH
B65661 Series
68AK3991

RoHS

Date/Lot Code

1 Kit
1+
$9.000
10+
$6.540
25+
$6.220
50+
$5.970
100+
$5.700
More Pricing...
Total:$9.00
Min: 1 / Mult: 1
PM
P22/13
T38
TDK B65662 Series Coil Former
33.2mm
72.6mm²
16µH
B65661 Series
69AK3900

RoHS

Date/Lot Code

1 Kit
1+
$8.230
10+
$5.990
25+
$5.690
50+
$5.470
100+
$5.210
More Pricing...
Total:$8.23
Min: 1 / Mult: 1
RM
RM10
N49
Transformers
44mm
98mm²
2.9µH
B65813 Series
25AM9534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.950
10+
$12.740
25+
$9.690
50+
$9.000
100+
$8.320
More Pricing...
Total:$14.95
Min: 1 / Mult: 1
Toroid
61mm x 35.55mm x 20mm
44
Transformers
144mm
248mm²
2.155nH
-
25AM9542

RoHS

Date/Lot Code

Each
1+
$8.320
10+
$6.690
25+
$5.340
50+
$5.230
100+
$4.730
More Pricing...
Total:$8.32
Min: 1 / Mult: 1
Toroid
35.55mm x 23mm x 15mm
75
Broadband and Pulse Transformer
89.1mm
95.9mm²
1.3099nH
-
68AK3966

RoHS

Date/Lot Code

Each
1+
$0.925
10+
$0.676
25+
$0.596
50+
$0.541
100+
$0.490
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
Toroid
12.5mm x 7.5mm x 5mm
T35
Transformers
30.09mm
12.23mm²
3.06µH
B64290L0044 Series
68AK3983

RoHS

Date/Lot Code

Each
1+
$6.210
10+
$4.530
25+
$4.000
50+
$3.820
100+
$3.650
More Pricing...
Total:$6.21
Min: 1 / Mult: 1
PM
P14/8
N48
TDK B65542 Series Coil Former
20mm
25mm²
250nH
B65541 Series
69AK3894

RoHS

Date/Lot Code

1 Kit
1+
$3.700
10+
$2.690
25+
$2.370
50+
$2.140
100+
$2.010
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
ER
ER11/5
N49
High Inductance Transformers
14.1mm
12.4mm²
800nH
B65525 Series
72AK9459

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.966
25+
$0.852
50+
$0.773
100+
$0.700
More Pricing...
Total:$1.32
Min: 1 / Mult: 10
E
E5
N87
Miniature Transformers, DC/DC Converters
12.6mm
2.6mm²
270nH
B66303 Series
68AK3978

RoHS

Date/Lot Code

Each
1+
$9.940
10+
$7.200
25+
$6.520
50+
$6.300
100+
$6.080
Total:$9.94
Min: 1 / Mult: 1
Toroid
38.1mm x 19.05mm x 12.7mm
N87
Transformers
82.97mm
116.2mm²
3.87µH
B64290L0668 Series
68AK4029

RoHS

Date/Lot Code

Each
1+
$12.950
10+
$9.360
25+
$8.800
50+
$8.500
100+
$8.190
Total:$12.95
Min: 1 / Mult: 1
ETD
ETD54/28/19
N87
SMPS Transformers
127mm
280mm²
670nH
B66395 Series
68AK4042

RoHS

Date/Lot Code

Each
1+
$3.320
10+
$3.140
Total:$3.32
Min: 1 / Mult: 1
Planar EQ
EQ20/6.3/14
N49
Transformers
33.2mm
59mm²
2.6µH
B66483 Series
69AK3911

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.873
25+
$0.770
50+
$0.699
100+
$0.633
More Pricing...
Total:$6.00
Min: 5 / Mult: 5
EF
E16/8/5
N30
Common-Mode Chokes & Broadband Applications
37.6mm
20.1mm²
1.4µH
B66307 Series
351-375 of 477 items
of 20 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS