Transformer Cores:
477 Products FoundFind a huge range of Transformer Cores at Newark Electronics Canada. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.325 10+ $0.231 25+ $0.201 50+ $0.181 100+ $0.161 More Pricing... | Total:$0.32 Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 7.2mm² | 350nH | - | |||||
81H5785 RoHS | Each | 1+ $0.730 10+ $0.531 25+ $0.452 50+ $0.401 100+ $0.327 More Pricing... | Total:$0.73 Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 0.73mm² | 945nH | - | ||||
52Y1653 RoHS | Each | 1+ $1.080 10+ $0.747 25+ $0.641 50+ $0.570 100+ $0.447 More Pricing... | Total:$1.08 Min: 1 / Mult: 1 | U | 8.65mm x 4.05mm x 4.58mm | 77 | Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts | 20.8mm | 1.24mm² | 695nH | - | ||||
84C8735 RoHS | Each | 1+ $2.460 10+ $1.730 25+ $1.460 50+ $1.290 100+ $1.140 More Pricing... | Total:$2.46 Min: 1 / Mult: 1 | Toroid | 21mm x 13.2mm x 11.9mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 4.6mm² | 885nH | - | ||||
Each | 1+ $0.816 10+ $0.631 25+ $0.545 50+ $0.486 100+ $0.430 More Pricing... | Total:$0.82 Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 2.725µH | - | |||||
72R4379 RoHS | Each | 1+ $3.170 10+ $2.330 25+ $1.870 50+ $1.660 100+ $1.490 | Total:$3.17 Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 12.7mm | 78 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 5.2mm² | 2.795µH | - | ||||
Each | 1+ $0.782 10+ $0.547 25+ $0.473 50+ $0.421 100+ $0.275 More Pricing... | Total:$0.78 Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 20.7mm | 7.2mm² | 2.2µH | - | |||||
Each | 1+ $7.830 10+ $5.410 25+ $5.120 50+ $4.860 100+ $4.590 More Pricing... | Total:$7.83 Min: 1 / Mult: 1 | I | I38/4/25 | N87 | TDK Power Transformers | 43.6mm | 194mm² | 8.3µH | B66289 Series | |||||
Each | 1+ $3.310 | Total:$3.31 Min: 1 / Mult: 1 | ER | ER32/5/21 | N87 | TDK Power Transformers | 38.3mm | 100.5mm² | 4.9µH | B66501 Series | |||||
1 Kit | 1+ $7.450 10+ $5.080 25+ $4.570 50+ $4.340 100+ $4.080 More Pricing... | Total:$7.45 Min: 1 / Mult: 1 | PM | P22/13 | N48 | TDK B65661 Series Coil Formers | 31.6mm | 63mm² | 3.8µH | B65661 Series | |||||
Each | 1+ $5.790 10+ $3.970 25+ $3.370 50+ $2.950 100+ $2.680 More Pricing... | Total:$5.79 Min: 1 / Mult: 1 | E | E42/21/20 | N87 | TDK B66329 Series Coil Formers | 97mm | 234mm² | 259nH | B66329 Series | |||||
Each | 1+ $2.990 10+ $2.080 25+ $1.790 50+ $1.580 100+ $1.480 More Pricing... | Total:$2.99 Min: 1 / Mult: 1 | EP | EP13 | N87 | TDK B65843A Series Coil Formers | 24.2mm | 19.5mm² | 160nH | B65843A Series | |||||
Each | 1+ $7.670 10+ $5.230 25+ $4.870 50+ $4.610 100+ $4.350 More Pricing... | Total:$7.67 Min: 1 / Mult: 1 | E | E55/28/21 | N87 | TDK Power Transformers | 124mm | 354mm² | 292nH | B66335 Series | |||||
Each | 1+ $3.490 10+ $2.420 25+ $2.130 50+ $1.960 100+ $1.800 More Pricing... | Total:$3.49 Min: 1 / Mult: 1 | Toroid | 9.95mm x 4.35mm x 3.55mm | 76 | Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers | 20.7mm | 7.3mm² | 4.4µH | - | |||||
1 Kit | 1+ $7.190 10+ $4.910 25+ $4.470 50+ $4.250 100+ $4.000 More Pricing... | Total:$7.19 Min: 1 / Mult: 1 | PM | P18/11 | N87 | TDK B65651 Series Coil Formers | 26.6mm | 46.7mm² | 3.6µH | B65651 Series | |||||
Each | 1+ $11.350 10+ $7.670 25+ $7.070 50+ $6.770 100+ $6.440 | Total:$11.35 Min: 1 / Mult: 1 | ETD | ETD54/28/19 | N87 | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
1 Kit | 1+ $11.990 10+ $8.120 25+ $7.580 50+ $7.250 100+ $6.900 | Total:$11.99 Min: 1 / Mult: 1 | PM | P36/22 | N30 | TDK B65611 Series Coil Formers | 53.5mm | 213mm² | 15.2µH | B65611 Series | |||||
Each | 1+ $2.390 10+ $2.140 25+ $2.020 50+ $1.910 100+ $1.810 More Pricing... | Total:$11.95 Min: 5 / Mult: 5 | ER | ER18/3/10 | N49 | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series | |||||
Each | 1+ $29.400 5+ $24.360 10+ $21.470 25+ $20.480 50+ $19.720 | Total:$29.40 Min: 1 / Mult: 1 | Toroid | 58.3mm x 40.8mm x 17.6mm | T37 | Inductors / Transformers | 152.4mm | 152.4mm² | 7.16µH | B64290L0040 Series | |||||
Each | 1+ $3.220 10+ $2.240 25+ $1.910 50+ $1.710 100+ $1.610 More Pricing... | Total:$3.22 Min: 1 / Mult: 1 | Toroid | 25.3mm x 14.8mm x 10mm | T65 | Inductors / Transformers | 60.07mm | 51.26mm² | 5.35µH | B64290L0618 Series | |||||
Each | 1+ $3.570 10+ $2.480 25+ $2.240 50+ $1.960 100+ $1.820 More Pricing... | Total:$3.57 Min: 1 / Mult: 1 | ETD | ETD34/17/11 | N97 | SMPS Transformers | 78.6mm | 97.1mm² | 2.65µH | B66361 Series | |||||
Each | 1+ $4.450 10+ $3.060 25+ $2.600 50+ $2.460 100+ $2.330 More Pricing... | Total:$4.45 Min: 1 / Mult: 1 | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 150nH | B66363 Series | |||||
Each | 1+ $8.430 10+ $5.730 25+ $5.020 50+ $4.790 100+ $4.580 More Pricing... | Total:$8.43 Min: 1 / Mult: 1 | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 100nH | B66367 Series | |||||
Each | 1+ $21.380 10+ $14.190 25+ $14.170 50+ $11.320 | Total:$21.38 Min: 1 / Mult: 1 | E | E70/33/32 | N87 | Transformers | 149mm | 683mm² | 400nH | B66371 Series | |||||
Each | 1+ $14.390 10+ $9.330 25+ $8.690 50+ $8.320 | Total:$14.39 Min: 1 / Mult: 1 | E | E65/32/27 | N87 | Transformers | 147mm | 535mm² | 250nH | B66387 Series | |||||