Transformer Cores:

477 Products Found
Find a huge range of Transformer Cores at Newark Electronics Canada. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
68AK4036

RoHS

Date/Lot Code

Each
1+
$9.630
10+
$7.000
25+
$6.270
50+
$6.060
100+
$5.840
More Pricing...
Total:$9.63
Min: 1 / Mult: 1
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66461 Series
69AK3889

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.883
25+
$0.826
50+
$0.787
100+
$0.750
More Pricing...
Total:$5.35
Min: 5 / Mult: 5
Toroid
15.8mm x 8.9mm x 4.7mm
T38
Transformers
36.75mm
15.78mm²
5.4µH
B64290L0743 Series
69AK3891

RoHS

Date/Lot Code

Each
1+
$5.310
Total:$26.55
Min: 5 / Mult: 5
PM
P7/4
N48
TDK B65512 Series Coil Formers
10mm
7mm²
100nH
B65511 Series
70AK2205

RoHS

Date/Lot Code

Each
1+
$3.570
10+
$2.610
25+
$2.290
50+
$2.110
100+
$2.010
More Pricing...
Total:$3.57
Min: 1 / Mult: 1
Toroid
25.3mm x 14.8mm x 10mm
T65
Inductors / Transformers
60.07mm
51.26mm²
5.35µH
B64290L0618 Series
70AK2257

RoHS

Date/Lot Code

Each
1+
$9.540
10+
$6.930
25+
$6.230
50+
$6.010
100+
$5.800
More Pricing...
Total:$9.54
Min: 1 / Mult: 1
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
100nH
B66367 Series
70AK2261

RoHS

Date/Lot Code

Each
1+
$23.970
10+
$16.990
25+
$16.980
50+
$14.210
Total:$23.97
Min: 1 / Mult: 1
E
E70/33/32
N87
Transformers
149mm
683mm²
400nH
B66371 Series
70AK2275

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$2.720
25+
$2.380
50+
$2.210
100+
$2.090
More Pricing...
Total:$3.71
Min: 1 / Mult: 1
Planar ER
ER23/5/13
N97
Transformers
32.6mm
50.3mm²
3µH
B66482 Series
68AK3975

RoHS

Date/Lot Code

Each
1+
$1.840
10+
$1.320
25+
$1.160
50+
$1.060
100+
$0.953
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
Toroid
17mm x 10.7mm x 6.8mm
N30
Transformers
42mm
21.04mm²
2.71µH
B64290L0652 Series
68AK4013

RoHS

Date/Lot Code

Each
1+
$4.910
10+
$3.570
25+
$3.140
50+
$2.820
100+
$2.620
More Pricing...
Total:$4.91
Min: 1 / Mult: 1
Planar ELP
ELP22/6/16
N97
Transformers
32.5mm
78.3mm²
4.6µH
B66285 Series
69AK9563

RoHS

Each
1+
$1.570
10+
$1.150
25+
$1.010
50+
$0.903
100+
$0.800
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
Toroid
21mm x 13.2mm x 6.35mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
24.3mm²
1.27µH
-
80AK2890

RoHS

Date/Lot Code

1 Kit
1+
$11.600
10+
$8.390
25+
$7.750
50+
$7.490
100+
$7.220
Total:$11.60
Min: 1 / Mult: 1
PQ
PQ32/30
N49
Transformers
67.8mm
153.8mm²
3.45µH
B65879B Series
70AK2223

RoHS

Date/Lot Code

1 Kit
1+
$11.710
10+
$8.360
25+
$7.240
50+
$6.470
100+
$6.140
Total:$11.71
Min: 1 / Mult: 1
RM
RM12
N49
Inductors / Transformers
57mm
146mm²
3.7µH
B65815 Series
70AK2224

RoHS

Date/Lot Code

1 Kit
1+
$6.730
10+
$4.900
25+
$4.450
50+
$4.290
100+
$4.090
More Pricing...
Total:$6.73
Min: 1 / Mult: 1
PQ
PQ20/20
N97
Inductors / Transformers
45.2mm
62.9mm²
2.75µH
B65875A Series
72AK9461

RoHS

Date/Lot Code

Each
1+
$11.900
10+
$8.600
25+
$7.520
50+
$7.260
100+
$6.990
Total:$11.90
Min: 1 / Mult: 1
E
E55/28/25
N87
Transformers
124mm
420mm²
100nH
B66344 Series
68AK3985

RoHS

Date/Lot Code

1 Kit
1+
$3.500
10+
$2.990
25+
$2.880
50+
$2.770
100+
$2.640
More Pricing...
Total:$3.50
Min: 1 / Mult: 1
PM
P14/8
N87
TDK B65542 Series Coil Former
21mm
28.7mm²
2.8µH
B65541 Series
68AK4001

RoHS

Date/Lot Code

1 Kit
1+
$7.020
10+
$5.110
25+
$4.650
50+
$4.470
100+
$4.270
More Pricing...
Total:$7.02
Min: 1 / Mult: 1
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
68AK4024

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.190
25+
$1.940
50+
$1.750
100+
$1.650
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
201nH
B66358 Series
68AK4028

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$2.710
25+
$2.380
50+
$2.190
100+
$2.090
More Pricing...
Total:$3.71
Min: 1 / Mult: 1
E
E36/18/11
N87
TDK B66390 Series Coil Former
81mm
120mm²
3.1µH
B66389 Series
68AK4038

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$3.910
25+
$3.420
50+
$3.280
100+
$3.140
More Pricing...
Total:$5.36
Min: 1 / Mult: 1
Planar EQ
EQ25/5.6/18
PC200
Transformers
32.95mm
93.51mm²
2.4µH
B66481 Series
69AK3905

RoHS

Date/Lot Code

Each
1+
$5.680
10+
$4.130
25+
$3.650
50+
$3.490
100+
$3.340
More Pricing...
Total:$5.68
Min: 1 / Mult: 1
Planar ELP
ELP32/6/20
N49
Transformers
41.4mm
130mm²
3.9µH
B66287 Series
69AK3915

RoHS

Date/Lot Code

Each
1+
$22.770
10+
$17.350
25+
$16.070
50+
$15.370
100+
$14.970
Total:$22.77
Min: 1 / Mult: 1
EE
E70/33/32
N27
TDK B66372 Series Coil Former
149mm
683mm²
655nH
B66371 Series
69AK3917

RoHS

Date/Lot Code

Each
1+
$2.020
Total:$2.02
Min: 1 / Mult: 1
Planar Plate/I
I18/2/10
N87
Transformers
20.3mm
39.5mm²
2.9µH
B66453 Series
80AK2887

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$7.730
25+
$7.170
50+
$6.920
100+
$6.670
More Pricing...
Total:$10.65
Min: 1 / Mult: 1
RM
RM10
N48
Telecommunication
42mm
83mm²
400nH
B65813 Series
70AK2247

RoHS

Date/Lot Code

Each
1+
$11.370
10+
$8.250
25+
$7.620
50+
$7.360
100+
$7.090
More Pricing...
Total:$11.37
Min: 1 / Mult: 1
ELP
ELP38/8/25
N49
Transformers
52.4mm
194mm²
4.85µH
B66289 Series
25AM9532

Date/Lot Code

Each
1+
$4.900
10+
$3.800
25+
$3.100
50+
$2.940
100+
$2.660
More Pricing...
Total:$4.90
Min: 1 / Mult: 1
Toroid
29mm x 20mm x 13.85mm
44
Transformers
73.2mm
69.2mm²
1.188nH
-
201-225 of 477 items
of 20 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS