N49 Transformer Cores:

29 Products Found
Find a huge range of N49 Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as N87, N97, N27 & 43 Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ2430

RoHS

Date/Lot Code

1 Kit
1+
$4.750
10+
$3.520
25+
$3.090
50+
$2.970
100+
$2.840
More Pricing...
RM
RM6
N49
-
28.6mm
36.6mm²
1.7µH
B65807 Series
69AH6822

RoHS

Date/Lot Code

Each
1+
$3.640
10+
$2.680
25+
$2.340
50+
$2.210
100+
$2.090
More Pricing...
ELP
ELP18/4/10
N49
Power Transformers
20.3mm
39.5mm²
2100nH
B66283 Series
47AK1455

RoHS

Date/Lot Code

Each
10+
$3.850
25+
$3.420
50+
$3.010
100+
$2.550
500+
$2.160
More Pricing...
ER
ER18/3/10
N49
TDK Power Transformers
22.1mm
30.2mm²
1.8µH
B66480 Series
70AK2223

RoHS

Date/Lot Code

1 Kit
1+
$11.510
10+
$8.220
25+
$7.130
50+
$6.370
100+
$6.040
RM
RM12
N49
Inductors / Transformers
57mm
146mm²
3.7µH
B65815 Series
70AK2247

RoHS

Date/Lot Code

Each
1+
$11.210
10+
$8.150
25+
$7.620
50+
$7.360
100+
$7.090
More Pricing...
ELP
ELP38/8/25
N49
Transformers
52.4mm
194mm²
4.85µH
B66289 Series
69AK3905

RoHS

Date/Lot Code

Each
1+
$5.580
10+
$4.060
25+
$3.650
50+
$3.490
100+
$3.340
More Pricing...
Planar ELP
ELP32/6/20
N49
Transformers
41.4mm
130mm²
3.9µH
B66287 Series
68AK4039

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$3.350
25+
$2.950
50+
$2.810
100+
$2.680
More Pricing...
Planar ER
ER23/5/13
N49
Transformers
32.6mm
50.3mm²
2.2µH
B66482 Series
80AK2890

RoHS

Date/Lot Code

1 Kit
1+
$11.390
10+
$8.280
25+
$7.750
50+
$7.490
100+
$7.220
PQ
PQ32/30
N49
Transformers
67.8mm
153.8mm²
3.45µH
B65879B Series
80AK2893

RoHS

Date/Lot Code

Each
1+
$11.070
10+
$8.020
25+
$7.230
50+
$6.990
100+
$6.730
More Pricing...
Planar I
I43/4/28
N49
Transformers
50.8mm
225mm²
5.9µH
B66291 Series
68AK4033

RoHS

Date/Lot Code

Each
10+
$1.400
25+
$1.240
50+
$1.120
100+
$1.020
500+
$0.969
More Pricing...
EFD
EFD20/10/7
N49
DC/DC Converters, Transformers
47mm
31mm²
910nH
B66417 Series
68AK4041

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.420
25+
$3.010
50+
$2.790
100+
$2.670
More Pricing...
I
23.2mm x 12.5mm x 2.1mm
N49
Transformers
26.6mm
50.3mm²
2.6µH
B66482 Series
69AK3906

RoHS

Date/Lot Code

Each
1+
$8.140
Planar Plate/I
I38/4/25
N49
Transformers
43.6mm
194mm²
5.7µH
B66289 Series
68AK4032

RoHS

Date/Lot Code

Each
10+
$1.160
25+
$1.030
50+
$0.926
100+
$0.840
500+
$0.777
More Pricing...
EFD
EFD15/8/5
N49
DC/DC Converters, Transformers
34mm
15mm²
600nH
B66413 Series
68AK4043

RoHS

Date/Lot Code

Each
1+
$2.880
Planar ER
ER25/6/15
N49
Transformers
34mm
68.9mm²
3µH
B66484 Series
70AK2246

RoHS

Date/Lot Code

Each
10+
$2.470
25+
$2.160
50+
$2.010
100+
$1.910
500+
$1.840
ELP
ELP14/3.5/5
N49
Transformers
20.7mm
14.3mm²
800nH
B66281 Series
69AK3897

RoHS

Date/Lot Code

1 Kit
1+
$5.700
10+
$4.150
25+
$3.750
50+
$3.600
100+
$3.440
More Pricing...
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
68AK4017

RoHS

Date/Lot Code

Each
1+
$28.450
10+
$22.860
25+
$22.060
50+
$21.080
100+
$20.540
More Pricing...
Planar Plate/I
I64/5/50
N49
Transformers
69.7mm
519mm²
8.9µH
B66295 Series
69AK3918

RoHS

Date/Lot Code

Each
1+
$6.130
10+
$4.450
25+
$3.900
50+
$3.670
100+
$3.500
More Pricing...
Planar ELP
ELP32/6/20
N49
Transformers
41.4mm
130mm²
3.9µH
B66287 Series
70AK2201

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.320
25+
$1.150
50+
$1.040
100+
$0.928
More Pricing...
Toroid
16mm x 9.60mm x 6.30mm
N49
Inductors / Transformers
38.52mm
19.73mm²
970nH
B64290L0045 Series
69AK3896

RoHS

Date/Lot Code

1 Kit
1+
$4.480
10+
$3.280
25+
$2.890
50+
$2.740
100+
$2.620
More Pricing...
RM
RM4
N49
Compact Transformers
17.3mm
14.5mm²
950nH
B65803 Series
68AK4005

RoHS

Date/Lot Code

1 Kit
1+
$9.160
PQ
PQ26/25
N49
TDK B65878E Series Coil Former
53.5mm
122.2mm²
3.3µH
B65877A Series
69AK3900

RoHS

Date/Lot Code

1 Kit
1+
$8.220
10+
$5.990
25+
$5.690
50+
$5.470
100+
$5.210
More Pricing...
RM
RM10
N49
Transformers
44mm
98mm²
2.9µH
B65813 Series
69AK3894

RoHS

Date/Lot Code

1 Kit
10+
$2.680
25+
$2.350
50+
$2.140
100+
$2.010
500+
$1.920
More Pricing...
ER
ER11/5
N49
High Inductance Transformers
14.1mm
12.4mm²
800nH
B65525 Series
68AK4042

RoHS

Date/Lot Code

Each
1+
$3.320
10+
$3.140
25+
$3.010
50+
$2.890
100+
$2.770
Planar EQ
EQ20/6.3/14
N49
Transformers
33.2mm
59mm²
2.6µH
B66483 Series
69AK3902

RoHS

Date/Lot Code

Each
10+
$2.490
25+
$2.330
50+
$2.200
100+
$2.100
500+
$2.020
More Pricing...
Planar I
I14/1.5/5
N49
Transformers
16.7mm
14.5mm²
850nH
B66281 Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS