ER Transformer Cores:
9 Products FoundFind a huge range of ER Transformer Cores at Newark Electronics Canada. We stock a wide range of Transformer Cores, such as Toroid, E, RM & ETD Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.710 25+ $1.510 50+ $1.370 100+ $1.270 250+ $1.200 More Pricing... | ER | ER11/5 | N87 | - | 14.1mm | 12.4mm² | 160nH | B65525 Series | ||||||
Each | 1+ $5.470 10+ $3.980 25+ $3.570 50+ $3.420 100+ $3.270 More Pricing... | ER | ER32/5/21 | N87 | TDK Power Transformers | 38.3mm | 100.5mm² | 4.9µH | B66501 Series | ||||||
47AK1455 RoHS | Each | 10+ $3.850 25+ $3.420 50+ $3.010 100+ $2.550 500+ $2.160 More Pricing... | ER | ER18/3/10 | N49 | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series | |||||
1 Kit | 10+ $2.120 25+ $1.870 50+ $1.690 100+ $1.620 500+ $1.550 More Pricing... | ER | ER11/5 | T38 | High Inductance Transformers | 14.1mm | 12.4mm² | 6.4µH | B65525 Series | ||||||
1 Kit | 1+ $3.200 10+ $2.340 25+ $2.060 50+ $1.890 100+ $1.790 More Pricing... | ER | ER14.5/6 | N97 | High Inductance Transformers | 19mm | 17.6mm² | 1.5µH | B65513 Series | ||||||
Each | 10+ $1.750 25+ $1.520 50+ $1.380 100+ $1.280 500+ $1.230 More Pricing... | ER | ER9.5/5 | N87 | High Inductance Transformers | 13.6mm | 8.81mm² | 400nH | B65523 Series | ||||||
1 Kit | 1+ $2.610 10+ $1.910 25+ $1.660 50+ $1.510 100+ $1.420 More Pricing... | ER | ER14.5/6 | N87 | High Inductance Transformers | 19mm | 17.6mm² | 1.5µH | B65513 Series | ||||||
1 Kit | 10+ $2.680 25+ $2.350 50+ $2.140 100+ $2.010 500+ $1.920 More Pricing... | ER | ER11/5 | N49 | High Inductance Transformers | 14.1mm | 12.4mm² | 800nH | B65525 Series | ||||||
Each | 1+ $2.710 1000+ $2.580 2000+ $2.470 4000+ $2.260 6000+ $2.210 More Pricing... | ER | ER18/3/10 | N97 | - | 22.1mm | 30.2mm² | 2.3µH | B66480 Series | ||||||