New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Transformer Cores

                                                                                                  Transformer Cores:

                                                                                                  585 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Core Type
                                                                                                  Core Size
                                                                                                  Core Material Grade
                                                                                                  For Use With
                                                                                                  Effective Magnetic Path Length
                                                                                                  Ae Effective Cross Section Area
                                                                                                  Inductance Factor Al
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  5961002701
                                                                                                  FAIR-RITE 5961002701
                                                                                                  83H0007

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FAIR-RITE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. 35.55mm x 23mm x 12.7mm
                                                                                                  4. 61
                                                                                                  5. 89 mm
                                                                                                  6. 7.9 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.380
                                                                                                  10+
                                                                                                  $4.600
                                                                                                  25+
                                                                                                  $4.020
                                                                                                  50+
                                                                                                  $3.670
                                                                                                  Toroid
                                                                                                  35.55mm x 23mm x 12.7mm
                                                                                                  61
                                                                                                  -
                                                                                                  89mm
                                                                                                  7.9mm²
                                                                                                  140nH
                                                                                                  -
                                                                                                  RM10/I-3C90
                                                                                                  FERROXCUBE RM10/I-3C90
                                                                                                  72C3041

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. RM10/I
                                                                                                  3. 3C90
                                                                                                  4. 44.6 mm
                                                                                                  5. 96.6 mm RoHS Compliant: Yes
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $4.950
                                                                                                  10+
                                                                                                  $4.480
                                                                                                  25+
                                                                                                  $4.190
                                                                                                  50+
                                                                                                  $3.910
                                                                                                  100+
                                                                                                  $3.540
                                                                                                  More Pricing...
                                                                                                  -
                                                                                                  RM10/I
                                                                                                  3C90
                                                                                                  -
                                                                                                  44.6mm
                                                                                                  96.6mm²
                                                                                                  4.5µH
                                                                                                  -
                                                                                                  E55/28/21-3C90
                                                                                                  FERROXCUBE E55/28/21-3C90
                                                                                                  06W0709

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. E55
                                                                                                  3. 3C90
                                                                                                  4. 124 mm
                                                                                                  5. 353 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.700
                                                                                                  E
                                                                                                  E55
                                                                                                  3C90
                                                                                                  -
                                                                                                  124mm
                                                                                                  353mm²
                                                                                                  6.3µH
                                                                                                  -
                                                                                                  5977003801
                                                                                                  FAIR-RITE 5977003801
                                                                                                  29C6369

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FAIR-RITE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. 61mm x 35.55mm x 12.7mm
                                                                                                  4. 77
                                                                                                  5. 145 mm
                                                                                                  6. 15.8 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $13.630
                                                                                                  10+
                                                                                                  $10.010
                                                                                                  25+
                                                                                                  $9.030
                                                                                                  Toroid
                                                                                                  61mm x 35.55mm x 12.7mm
                                                                                                  77
                                                                                                  -
                                                                                                  145mm
                                                                                                  15.8mm²
                                                                                                  2.95µH
                                                                                                  -
                                                                                                  ETD34/17/11-3C90
                                                                                                  FERROXCUBE ETD34/17/11-3C90
                                                                                                  68C5567

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. FERRITE CORE
                                                                                                  2. ETD
                                                                                                  3. 3C90
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.200
                                                                                                  ETD
                                                                                                  ETD34
                                                                                                  3C90
                                                                                                  -
                                                                                                  78.6mm
                                                                                                  97.1mm²
                                                                                                  2.7µH
                                                                                                  -
                                                                                                  RM8/I-3C90
                                                                                                  FERROXCUBE RM8/I-3C90
                                                                                                  72C3040

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. FERRITE CORE
                                                                                                  2. RM/I
                                                                                                  3. 3C90
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $3.470
                                                                                                  10+
                                                                                                  $2.910
                                                                                                  25+
                                                                                                  $2.710
                                                                                                  50+
                                                                                                  $2.520
                                                                                                  100+
                                                                                                  $2.270
                                                                                                  More Pricing...
                                                                                                  RM/I
                                                                                                  RM8/I
                                                                                                  3C90
                                                                                                  -
                                                                                                  38.4mm
                                                                                                  63mm²
                                                                                                  3.3µH
                                                                                                  -
                                                                                                  E22/6/16/R-3F3
                                                                                                  FERROXCUBE E22/6/16/R-3F3
                                                                                                  24WX1020

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Planar E
                                                                                                  3. E22/6/16/R
                                                                                                  4. 3F3
                                                                                                  5. E22/6/16/R
                                                                                                  6. 26.1 mm
                                                                                                  7. 78.5 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.630
                                                                                                  Planar E
                                                                                                  E22
                                                                                                  3F3
                                                                                                  -
                                                                                                  26.1mm
                                                                                                  78.5mm²
                                                                                                  5µH
                                                                                                  -
                                                                                                  RM14/I-3C90
                                                                                                  FERROXCUBE RM14/I-3C90
                                                                                                  72C3042

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. RM/I
                                                                                                  3. RM14/I
                                                                                                  4. 3C90
                                                                                                  5. RM14/I
                                                                                                  6. 70 mm
                                                                                                  7. 198 mm²
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $11.540
                                                                                                  10+
                                                                                                  $11.100
                                                                                                  25+
                                                                                                  $9.830
                                                                                                  50+
                                                                                                  $9.210
                                                                                                  100+
                                                                                                  $8.390
                                                                                                  More Pricing...
                                                                                                  RM/I
                                                                                                  RM14/I
                                                                                                  3C90
                                                                                                  -
                                                                                                  70mm
                                                                                                  198mm²
                                                                                                  6.6µH
                                                                                                  -
                                                                                                  EFD15/8/5-3F3-S
                                                                                                  FERROXCUBE EFD15/8/5-3F3-S
                                                                                                  24W4918

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. EFD15
                                                                                                  3. 3F3
                                                                                                  4. 34 mm
                                                                                                  5. 15 mm RoHS Compliant: Yes
                                                                                                  2 Pair
                                                                                                  1+
                                                                                                  $3.740
                                                                                                  10+
                                                                                                  $3.150
                                                                                                  25+
                                                                                                  $2.920
                                                                                                  50+
                                                                                                  $2.710
                                                                                                  100+
                                                                                                  $2.450
                                                                                                  More Pricing...
                                                                                                  EFD
                                                                                                  EFD15
                                                                                                  3F3
                                                                                                  -
                                                                                                  34mm
                                                                                                  15mm²
                                                                                                  780nH
                                                                                                  -
                                                                                                  B65811J0000R087
                                                                                                  TDK B65811J0000R087
                                                                                                  53M6937

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK
                                                                                                  1. Transformer Cores
                                                                                                  2. RM
                                                                                                  3. RM8
                                                                                                  4. N87
                                                                                                  5. 38 mm
                                                                                                  6. 64 mm RoHS Compliant: Yes
                                                                                                  1 Kit
                                                                                                  1+
                                                                                                  $3.970
                                                                                                  10+
                                                                                                  $2.810
                                                                                                  25+
                                                                                                  $2.450
                                                                                                  50+
                                                                                                  $2.170
                                                                                                  100+
                                                                                                  $1.950
                                                                                                  More Pricing...
                                                                                                  RM
                                                                                                  RM8
                                                                                                  N87
                                                                                                  -
                                                                                                  38mm
                                                                                                  64mm²
                                                                                                  3.3µH
                                                                                                  B65811 Series
                                                                                                  ETD39/20/13-3C90
                                                                                                  FERROXCUBE ETD39/20/13-3C90
                                                                                                  68C5568

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. ETD
                                                                                                  3. ETD39/20/13
                                                                                                  4. 3C90
                                                                                                  5. ETD39/20/13
                                                                                                  6. 92.2 mm
                                                                                                  7. 125 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.560
                                                                                                  ETD
                                                                                                  ETD39
                                                                                                  3C90
                                                                                                  -
                                                                                                  92.2mm
                                                                                                  125mm²
                                                                                                  3µH
                                                                                                  -
                                                                                                  5943003801
                                                                                                  FAIR-RITE 5943003801
                                                                                                  27C1651

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FAIR-RITE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. 61mm x 35.55mm x 12.7mm
                                                                                                  4. 43
                                                                                                  5. 145 mm
                                                                                                  6. 15.8 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $16.040
                                                                                                  10+
                                                                                                  $11.490
                                                                                                  25+
                                                                                                  $10.230
                                                                                                  Toroid
                                                                                                  61mm x 35.55mm x 12.7mm
                                                                                                  43
                                                                                                  -
                                                                                                  145mm
                                                                                                  15.8mm²
                                                                                                  1.075µH
                                                                                                  -
                                                                                                  E71/33/32-3F3
                                                                                                  FERROXCUBE E71/33/32-3F3
                                                                                                  06W0715

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. E71
                                                                                                  3. 3F3
                                                                                                  4. 149 mm
                                                                                                  5. 683 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $13.310
                                                                                                  E
                                                                                                  E71
                                                                                                  3F3
                                                                                                  -
                                                                                                  -
                                                                                                  -
                                                                                                  10µH
                                                                                                  -
                                                                                                  U93/76/30-3C90
                                                                                                  FERROXCUBE U93/76/30-3C90
                                                                                                  06W1084

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. U93
                                                                                                  3. 3C90
                                                                                                  4. 254 mm
                                                                                                  5. 840 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $75.010
                                                                                                  5+
                                                                                                  $68.860
                                                                                                  10+
                                                                                                  $62.720
                                                                                                  25+
                                                                                                  $56.560
                                                                                                  U
                                                                                                  U93
                                                                                                  3C90
                                                                                                  -
                                                                                                  254mm
                                                                                                  840mm²
                                                                                                  -
                                                                                                  -
                                                                                                  E58/11/38-3F3
                                                                                                  FERROXCUBE E58/11/38-3F3
                                                                                                  24WX1036

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Planar E
                                                                                                  3. E58/11/38
                                                                                                  4. 3F3
                                                                                                  5. E58/11/38
                                                                                                  6. 80.6 mm
                                                                                                  7. 308 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.380
                                                                                                  Planar E
                                                                                                  E58
                                                                                                  3F3
                                                                                                  -
                                                                                                  67.7mm
                                                                                                  310mm²
                                                                                                  9.97µH
                                                                                                  -
                                                                                                  PQ50/50-3C95
                                                                                                  FERROXCUBE PQ50/50-3C95
                                                                                                  24W6664

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. PQ
                                                                                                  3. PQ50
                                                                                                  4. 3C95
                                                                                                  5. 113 mm
                                                                                                  6. 328 mm RoHS Compliant: Yes
                                                                                                  2 Pair
                                                                                                  1+
                                                                                                  $29.490
                                                                                                  10+
                                                                                                  $20.340
                                                                                                  25+
                                                                                                  $18.480
                                                                                                  50+
                                                                                                  $16.600
                                                                                                  PQ
                                                                                                  PQ50
                                                                                                  3C95
                                                                                                  -
                                                                                                  113mm
                                                                                                  -
                                                                                                  9.2µH
                                                                                                  -
                                                                                                  EP13-3F3
                                                                                                  FERROXCUBE EP13-3F3
                                                                                                  72C3056

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. EP13
                                                                                                  3. 3F3
                                                                                                  4. 24.2 mm
                                                                                                  5. 19.5 mm RoHS Compliant: Yes
                                                                                                  1 Pair
                                                                                                  1+
                                                                                                  $2.560
                                                                                                  10+
                                                                                                  $2.100
                                                                                                  25+
                                                                                                  $1.940
                                                                                                  50+
                                                                                                  $1.780
                                                                                                  100+
                                                                                                  $1.570
                                                                                                  More Pricing...
                                                                                                  -
                                                                                                  EP13
                                                                                                  3F3
                                                                                                  -
                                                                                                  24.2mm
                                                                                                  19.5mm²
                                                                                                  1.325µH
                                                                                                  -
                                                                                                  5961001801
                                                                                                  FAIR-RITE 5961001801
                                                                                                  45M5664

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FAIR-RITE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. 22.1mm x 13.7mm x 6.35mm
                                                                                                  4. 61
                                                                                                  5. 54 mm
                                                                                                  6. 2.62 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.310
                                                                                                  10+
                                                                                                  $1.690
                                                                                                  25+
                                                                                                  $1.490
                                                                                                  50+
                                                                                                  $1.350
                                                                                                  100+
                                                                                                  $1.280
                                                                                                  Toroid
                                                                                                  22.1mm x 13.7mm x 6.35mm
                                                                                                  61
                                                                                                  -
                                                                                                  54mm
                                                                                                  2.62mm²
                                                                                                  75nH
                                                                                                  -
                                                                                                  E18/4/10/R-3F3
                                                                                                  FERROXCUBE E18/4/10/R-3F3
                                                                                                  24WX1017

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. Planar E
                                                                                                  3. E18/4/10/R
                                                                                                  4. 3F3
                                                                                                  5. E18/4/10/R
                                                                                                  6. 20.3 mm
                                                                                                  7. 39.5 mm²
                                                                                                  Each
                                                                                                  1+
                                                                                                  $1.190
                                                                                                  Planar E
                                                                                                  E18
                                                                                                  3F3
                                                                                                  -
                                                                                                  20.3mm
                                                                                                  39.5mm²
                                                                                                  3.1µH
                                                                                                  -
                                                                                                  E65/32/27-3C90
                                                                                                  FERROXCUBE E65/32/27-3C90
                                                                                                  06W0711

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. Transformer Cores
                                                                                                  2. E65
                                                                                                  3. 3C90
                                                                                                  4. 147 mm
                                                                                                  5. 540 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.180
                                                                                                  E
                                                                                                  E65
                                                                                                  3C90
                                                                                                  -
                                                                                                  147mm
                                                                                                  540mm²
                                                                                                  8.6µH
                                                                                                  -
                                                                                                  U100/57/25-3C90
                                                                                                  FERROXCUBE U100/57/25-3C90
                                                                                                  24W7833

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FERROXCUBE
                                                                                                  1. XFMR CORE
                                                                                                  2. U100
                                                                                                  3. 3C90
                                                                                                  4. 308MM
                                                                                                  5. 645MM2
                                                                                                  Each
                                                                                                  1+
                                                                                                  $49.290
                                                                                                  5+
                                                                                                  $43.460
                                                                                                  10+
                                                                                                  $37.620
                                                                                                  25+
                                                                                                  $31.780
                                                                                                  50+
                                                                                                  $30.920
                                                                                                  U
                                                                                                  U100
                                                                                                  3C90
                                                                                                  -
                                                                                                  308mm
                                                                                                  645mm²
                                                                                                  5.5µH
                                                                                                  -
                                                                                                  B67385G0000X187
                                                                                                  TDK B67385G0000X187
                                                                                                  07X1881

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK
                                                                                                  1. Transformer Cores
                                                                                                  2. U
                                                                                                  3. U126/91/20
                                                                                                  4. N87
                                                                                                  5. 480 mm
                                                                                                  6. 560 mm RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $110.940
                                                                                                  5+
                                                                                                  $103.270
                                                                                                  10+
                                                                                                  $95.590
                                                                                                  25+
                                                                                                  $87.920
                                                                                                  U
                                                                                                  U126/91/20
                                                                                                  N87
                                                                                                  -
                                                                                                  480mm
                                                                                                  560mm²
                                                                                                  3.9µH
                                                                                                  B67385G Series
                                                                                                  5943002701
                                                                                                  FAIR-RITE 5943002701
                                                                                                  90C0522

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FAIR-RITE
                                                                                                  1. Transformer Cores
                                                                                                  2. Toroid
                                                                                                  3. 35.55mm x 23mm x 12.7mm
                                                                                                  4. 43
                                                                                                  Each
                                                                                                  1+
                                                                                                  $5.950
                                                                                                  10+
                                                                                                  $4.300
                                                                                                  25+
                                                                                                  $3.760
                                                                                                  50+
                                                                                                  $3.350
                                                                                                  100+
                                                                                                  $3.240
                                                                                                  Toroid
                                                                                                  35.55mm x 23mm x 12.7mm
                                                                                                  43
                                                                                                  Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
                                                                                                  89mm
                                                                                                  79mm²
                                                                                                  885nH
                                                                                                  -
                                                                                                  P30/19-3C91
                                                                                                  FERROXCUBE P30/19-3C91
                                                                                                  57AC0438

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. TRANSFORMER CORE
                                                                                                  2. P30
                                                                                                  3. 3C91
                                                                                                  4. 45.2MM
                                                                                                  Each
                                                                                                  1+
                                                                                                  $12.680
                                                                                                  10+
                                                                                                  $9.040
                                                                                                  25+
                                                                                                  $7.830
                                                                                                  50+
                                                                                                  $6.980
                                                                                                  100+
                                                                                                  $6.440
                                                                                                  P
                                                                                                  P30
                                                                                                  3C91
                                                                                                  Transformers
                                                                                                  45.2mm
                                                                                                  137mm²
                                                                                                  8.3µH
                                                                                                  -
                                                                                                  TX51/32/19-3C90
                                                                                                  FERROXCUBE TX51/32/19-3C90
                                                                                                  32AH8051

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  FERROXCUBE
                                                                                                  1. FERRITE CORE
                                                                                                  2. TOROID
                                                                                                  3. 3C90
                                                                                                  Each
                                                                                                  1+
                                                                                                  $18.200
                                                                                                  10+
                                                                                                  $12.900
                                                                                                  25+
                                                                                                  $11.690
                                                                                                  50+
                                                                                                  $10.480
                                                                                                  100+
                                                                                                  $9.780
                                                                                                  Toroid
                                                                                                  TX51
                                                                                                  3C90
                                                                                                  -
                                                                                                  125mm
                                                                                                  172mm²
                                                                                                  3.95µH
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-25 of 585 items
                                                                                                  of 24 page(s)