13 Product Results Found for "power management"
Find a huge range of Transformer Cores at Newark Electronics Canada. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Fair-rite, Ferroxcube & TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.630 10+ $10.010 25+ $9.030 | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | ||||||
Each | 1+ $1.560 | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 1+ $16.040 10+ $11.490 25+ $10.230 | Toroid | 61mm x 35.55mm x 12.7mm | 43 | - | 145mm | 15.8mm² | 1.075µH | - | ||||||
Each | 1+ $2.310 10+ $1.690 25+ $1.490 50+ $1.350 100+ $1.280 | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | - | 54mm | 2.62mm² | 75nH | - | ||||||
Each | 1+ $1.110 10+ $0.808 25+ $0.711 50+ $0.644 100+ $0.580 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | - | 31.2mm | 1.5mm² | 75nH | - | ||||||
Each | 1+ $1.800 10+ $1.310 25+ $1.150 50+ $1.040 100+ $0.933 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | ||||||
Each | 1+ $2.730 10+ $1.980 25+ $1.740 50+ $1.450 100+ $1.310 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 61 | - | 52mm | 24.3mm² | 75nH | - | ||||||
Each | 1+ $0.940 | ETD | ETD29 | 3C90 | - | 72mm | 76mm² | 2.35µH | - | ||||||
Each | 1+ $5.410 10+ $3.940 25+ $3.470 50+ $3.320 100+ $3.180 More Pricing... | ETD | ETD44/22/15 | N27 | - | 103mm | 173mm² | 3.3µH | B66365 Series | ||||||
FERROXCUBE | 1 Pair | 1+ $1.460 10+ $1.130 25+ $1.040 50+ $0.939 100+ $0.830 More Pricing... | ER | ER11 | 3F3 | - | 14.7mm | 11.9mm² | 1.2µH | - | |||||
Each | Pricing is unavailable. Please contact customer services. | EF | E16/8/5 | N27 | E16/8/5 | 37.6mm | 20.1mm² | 950nH | B66307 Series | ||||||
FERROXCUBE | 1 Pair | 1+ $1.640 10+ $1.260 25+ $1.160 50+ $1.050 100+ $0.925 More Pricing... | EP | EP13 | 3C90 | - | 24.2mm | 19.5mm² | 1.65µH | - | |||||
Each | Pricing is unavailable. Please contact customer services. | EC | EC70/35/16 | N27 | B66343 | 144mm | 279mm² | 3.9µH | B66343 Series | ||||||