New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Variable Transformers
                                                                                                  Print Page

                                                                                                  WHR11SSCX1R

                                                                                                  Variable, Single Phase, 50Hz / 60Hz, 120V, 140V

                                                                                                  SUPERIOR ELECTRIC
                                                                                                  SUPERIOR ELECTRIC WHR11SSCX1R
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSUPERIOR ELECTRIC
                                                                                                  Manufacturer Part NoWHR11SSCX1R
                                                                                                  Newark Part No.95B3140
                                                                                                  Product RangeSTABILINE WHR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  SUPERIOR ELECTRIC
                                                                                                  ManufacturerSUPERIOR ELECTRIC
                                                                                                  Manufacturer Part NoWHR11SSCX1R
                                                                                                  Newark Part No.95B3140
                                                                                                  Product RangeSTABILINE WHR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transformer Type-
                                                                                                  Input Voltage120VAC
                                                                                                  Construction Type-
                                                                                                  Output Voltage140VAC
                                                                                                  No. of PhasesSingle Phase
                                                                                                  Frequency Range50Hz / 60Hz
                                                                                                  Input Voltage120V
                                                                                                  Output Voltage140V
                                                                                                  Output Current114A
                                                                                                  Constant Current Load-
                                                                                                  Knob Rotation-
                                                                                                  Transformer MountingSurface Mount
                                                                                                  Product RangeSTABILINE WHR Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  Transformer Type

                                                                                                  -

                                                                                                  Construction Type

                                                                                                  -

                                                                                                  No. of Phases

                                                                                                  Single Phase

                                                                                                  Input Voltage

                                                                                                  120V

                                                                                                  Output Current

                                                                                                  114A

                                                                                                  Knob Rotation

                                                                                                  -

                                                                                                  Product Range

                                                                                                  STABILINE WHR Series

                                                                                                  Input Voltage

                                                                                                  120VAC

                                                                                                  Output Voltage

                                                                                                  140VAC

                                                                                                  Frequency Range

                                                                                                  50Hz / 60Hz

                                                                                                  Output Voltage

                                                                                                  140V

                                                                                                  Constant Current Load

                                                                                                  -

                                                                                                  Transformer Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.