New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. Ethernet Modules & POE
                                                                                                  Print Page

                                                                                                  PRN.000.001

                                                                                                  ETHERNET COMM MODULE, PERICORE, CORTEX

                                                                                                  PERINET
                                                                                                  PERINET PRN.000.001
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPERINET
                                                                                                  Manufacturer Part NoPRN.000.001
                                                                                                  Newark Part No.07AM0221
                                                                                                  Product RangeperiCORE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  245 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$111.210
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $111.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PERINET
                                                                                                  ManufacturerPERINET
                                                                                                  Manufacturer Part NoPRN.000.001
                                                                                                  Newark Part No.07AM0221
                                                                                                  Product RangeperiCORE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Module ApplicationsIndustrial Sensors, Industrial Control, IoT/IIoT, Remote Sensor Access, Building Automation
                                                                                                  Data Rate-
                                                                                                  Module Interface2 x 100Base-T1 Phy, 100Base-T1/TX Phy, MAC, 2 x GPIO, I2C, UART
                                                                                                  Product RangeperiCORE Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PRN.000.001 is a periCORE single pair ethernet communication module. periCORE is an Ethernet communication module, which is designed to be integrated into sensor and actuator devices. It will provide networking capability for these devices both in hardware and in software, so that it can be easily integrated. It allows turning formerly passive sensors and actuators into intelligent devices, which can preprocess data and can operate event based, while all the network stuff, including state-of-the-art security and firmware management, is pre-implemented and ready to use. Further, it allows rebranding and customization for your devices with minimal development efforts. Targeted Typical applications include industrial sensors, industrial control, IoT / IIoT, remote sensor access and building automation.

                                                                                                  • Fully qualified industrial IoT module
                                                                                                  • Firmware development framework
                                                                                                  • Provided TCP/IPv6 stack
                                                                                                  • Event-based minimal operating system
                                                                                                  • ARM Cortex® -R4 250MHz processor core
                                                                                                  • 32MBit flash memory for persistent storage
                                                                                                  • Up to 3x 100BASE-T1 single pair Ethernet phys (IEEE 802.3bw compatible)
                                                                                                  • 2x 100BASE-T1 Phy (IEEE 802.3bw), 1x 100BASE-T1/TX Phy, 1x MAC to ARM core, 1x UART, 1x I2C, 2x GPIO
                                                                                                  • Operated with 24V, integrated 3.3V power supply
                                                                                                  • Temperature range from -40°C to +85°C

                                                                                                  Technical Specifications

                                                                                                  Module Applications

                                                                                                  Industrial Sensors, Industrial Control, IoT/IIoT, Remote Sensor Access, Building Automation

                                                                                                  Module Interface

                                                                                                  2 x 100Base-T1 Phy, 100Base-T1/TX Phy, MAC, 2 x GPIO, I2C, UART

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  Product Range

                                                                                                  periCORE Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.