New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. WLAN Modules & USB Adaptors
                                                                                                  Print Page

                                                                                                  WFI32E04UE-I

                                                                                                  Wireless Module, U.FL, ADC/CAN/CAN-FD/Ethernet MAC/GPIO/I2C/I2S/IrDA/JTAG/PWM/SPI/SQI/UART/USB

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP WFI32E04UE-I
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoWFI32E04UE-I
                                                                                                  Newark Part No.22AM3569
                                                                                                  Product RangeWFI32E04 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  79 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$15.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoWFI32E04UE-I
                                                                                                  Newark Part No.22AM3569
                                                                                                  Product RangeWFI32E04 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency RF2.4GHz
                                                                                                  Module InterfaceADC, CAN, CAN-FD, Ethernet MAC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, SQI, UART, USB
                                                                                                  Module ApplicationsRadio, RF Communications, Wireless Connectivity WiFi
                                                                                                  Product RangeWFI32E04 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  WFI32E04UE-I is a WFI32E04 module with U.FL connector for external antenna. The WFI32 is a fully-certified module that contains the PIC32MZ W1 SoC, an integrated FEM and Trust&GO with U.FL connector.

                                                                                                  • 2048KB program memory, 512KB data memory, 128KB boot flash memory
                                                                                                  • Wireless/RF: on-board FEM, 1x1 802.11 b/g/n, 20MHz channel BW
                                                                                                  • 7 timer, 4 capture and 4 compare
                                                                                                  • 2 UART, 1 SPI/I2S, 1 CAN-FD (1.0), 1 CAN (2.0 A/B)
                                                                                                  • Feature Crypto, Asymmetric Crypto, TRNG
                                                                                                  • 20 ADC channel, PTG, USB 2.0 FS, 2 I2C, SPI, UART, SQI, RTCC
                                                                                                  • Ethernet MAC, 60 I/O pins, ICSP, JTAG

                                                                                                  Technical Specifications

                                                                                                  Frequency RF

                                                                                                  2.4GHz

                                                                                                  Module Applications

                                                                                                  Radio, RF Communications, Wireless Connectivity WiFi

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Module Interface

                                                                                                  ADC, CAN, CAN-FD, Ethernet MAC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, SQI, UART, USB

                                                                                                  Product Range

                                                                                                  WFI32E04 Series

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.