Notify me when back in stock
Quantity | Price |
---|---|
1+ | $62.650 |
5+ | $61.650 |
10+ | $60.660 |
50+ | $59.660 |
100+ | $58.660 |
Product Information
Product Overview
V2DIP2-48 is a 48pin VNC2 based development modules with two USB connectors. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is the second of FTDI's Vinculum family of Embedded dual USB host controller devices. The VNC2 device provides USB Host interfacing capability for a variety of different USB device classes including support for BOMS, Printer, HID. For mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT file structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces. The VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available. The VNC2 supports the capability to enable customers to develop custom firmware using the Vinculum II development software tool suite.
- Uses FTDI's VNC2-48Q embedded USB host controller IC device
- Two USB 'A' type socket to interface with USB peripheral devices
- Jumper selectable UART, parallel FIFO with or SPI MCU interfaces
- UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
- Single 5V supply input
- All VNC2 signals available on 0.6" wide. 0.1" pitch DIL male connectors
- Power and traffic indicator LED's
- Debugger interface pin available on DIL pins or via 6way male header
- Firmware upgrades via UART or debugger interface pin header
- Development tool supports compiler, linker and debugger tools complete within an IDE
Technical Specifications
USB Host Interface
VNC2-48Q
-
-
-
SPI, UART
5V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate