New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. Interface Bridge
                                                                                                  Print Page

                                                                                                  ABDNA-ER-DP553

                                                                                                  Ethernet Bridge/Router, 10/100 Ethernet to 802.11a/b/g/n Dual Band, 5 VDC

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH ABDNA-ER-DP553
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoABDNA-ER-DP553
                                                                                                  Newark Part No.97AK3369
                                                                                                  Product RangeABDNA Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$447.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $447.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoABDNA-ER-DP553
                                                                                                  Newark Part No.97AK3369
                                                                                                  Product RangeABDNA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge Type10/100 Ethernet to 802.11a/b/g/n Dual Band
                                                                                                  Module InterfaceEthernet
                                                                                                  Supported Devices-
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max5VDC
                                                                                                  Product RangeABDNA Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ABDNA-ER-DP553 is a Wi-Fi dual-band enterprise Ethernet bridge/router, carrier board. It is built for networking equipment in an array of machine to machine (M2M) applications. The small compact form factor makes it easy and cost-effective to integrate into your solution.

                                                                                                  • 10/100Mbps to 802.11a/b/g/n dual-band (2.4GHz, 5GHz)
                                                                                                  • Advanced Enterprise class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
                                                                                                  • Wide operating temperature range from -20 to +80°C
                                                                                                  • OEM open board, industrial design
                                                                                                  • IEEE 802.11a/b/g/n, Wi-Fi compliant
                                                                                                  • Integrated RP-SMA omni-directional 2dBi 2.4/5GHz antenna
                                                                                                  • 3 LED Indicators (Power, LINK, COMM) indicator
                                                                                                  • 5VDC power supply
                                                                                                  • Operating temperature range from -20 to +85°C
                                                                                                  • Operating humidity range from 10 to 95% (non-condensing)

                                                                                                  Contents

                                                                                                  Carrier board, Antenna, Ethernet cable, 5VDC power supply, USA power cord.

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  10/100 Ethernet to 802.11a/b/g/n Dual Band

                                                                                                  Supported Devices

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5VDC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Module Interface

                                                                                                  Ethernet

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ABDNA Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate