New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  FM-RRFQ1-433

                                                                                                  RF MODULE, RECEIVER, FM, HYBRID, 433MHZ, 9.6KBPS

                                                                                                  RF SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RF SOLUTIONS FM-RRFQ1-433
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoFM-RRFQ1-433
                                                                                                  Newark Part No.01M7853
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  21 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$24.220
                                                                                                  10+$22.870
                                                                                                  25+$22.300
                                                                                                  50+$20.450
                                                                                                  100+$19.450
                                                                                                  250+$17.500
                                                                                                  500+$17.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoFM-RRFQ1-433
                                                                                                  Newark Part No.01M7853
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFM
                                                                                                  Data Rate Max4.8Kbps
                                                                                                  Frequency433.92MHz
                                                                                                  Sensitivity dBm-103dBm
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Current5.5mA
                                                                                                  Supported Devices - RF Receivers-
                                                                                                  RF Receiver ApplicationsWireless Security Systems, Car Alarms, Remote Gate Controls, Remote Sensing, Data Capture, Sensor Reporting
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  FM-RRFQ1-433 is an 433.92MHz FM receiver hybrid module, These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz. Manufactured using laser trimmed thick film ceramic hybrid, the modules exhibit extremely stable electronic characteristics over an industrial temperature range. Manufacture on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75 meters on building and 250 meters on open ground. These modules will suit one to one and multi node wireless links in application including car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirements, both modules are ideal for use in portable, battery powered application such as hand held terminals.

                                                                                                  • 433.92MHz FM radio receiver
                                                                                                  • Transmit range up to 250m
                                                                                                  • Miniature packages
                                                                                                  • Data rate up to 9.6Kbps
                                                                                                  • No adjustable components
                                                                                                  • Very stable operating frequency
                                                                                                  • Standby mode (max 100nA)
                                                                                                  • PLL XTAL design
                                                                                                  • CMOS/TTL output
                                                                                                  • RSSI output

                                                                                                  Applications

                                                                                                  Security, Wireless, RF Communications, Industrial, Power Management, Portable Devices, Portable Devices, Communications & Networking

                                                                                                  Warnings

                                                                                                  Never place a transmitter or receiver directly into vero board or any similar prototyping board

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FM

                                                                                                  Frequency

                                                                                                  433.92MHz

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Current

                                                                                                  5.5mA

                                                                                                  RF Receiver Applications

                                                                                                  Wireless Security Systems, Car Alarms, Remote Gate Controls, Remote Sensing, Data Capture, Sensor Reporting

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Data Rate Max

                                                                                                  4.8Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -103dBm

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Supported Devices - RF Receivers

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate