New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  DA16200MOD-AAC4WA32

                                                                                                  2.4GHZ WI-FI MODULE, 1MBPS, -98.5 DBM ROHS COMPLIANT: YES

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS DA16200MOD-AAC4WA32
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoDA16200MOD-AAC4WA32
                                                                                                  Newark Part No.82AH4519
                                                                                                  Product RangeDA16200MOD-AA series
                                                                                                  Your Part Number
                                                                                                  233 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$26.580
                                                                                                  10+$23.160
                                                                                                  25+$21.950
                                                                                                  50+$21.130
                                                                                                  100+$20.310
                                                                                                  250+$19.300
                                                                                                  500+$18.630
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoDA16200MOD-AAC4WA32
                                                                                                  Newark Part No.82AH4519
                                                                                                  Product RangeDA16200MOD-AA series
                                                                                                  RF ModulationDSSS
                                                                                                  Data Rate Max1Mbps
                                                                                                  Frequency Max2.4GHz
                                                                                                  Sensitivity dBm-98.5dBm
                                                                                                  Supply Voltage Min2.1V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Module InterfaceI2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
                                                                                                  Supply Current280mA
                                                                                                  Product RangeDA16200MOD-AA series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  DA16200MOD-AAC4WA32 is an ultra-low power Wi-Fi module with a chip antenna for battery-powered IoT devices. The DA16200 module is the perfect complement to the DA16200 ultra-low power Wi-Fi system-on-chip (SoC). This delivers the same long battery life and low power consumption, but in a convenient form factor. The fully integrated module consists of the DA16200 SoC, 4MB flash memory, RF components including crystal oscillator, RF lumped filter, and either a chip antenna or a connector for an external antenna. The module has 37 pins, including GPIOs, JTAG, RTC control, UART, power input, and the 32.768kHz crystal. Typical applications include thermostats, door locks, security cameras, video door bells, temperature sensors, smoke detectors, other wireless sensors, garage door openers, pet trackers, asset trackers, home automation, commercial, and industrial.

                                                                                                  • Highly integrated ultra-low power Wi-Fi system module: sleep current: 3.5μA, VBAT = 3.3V
                                                                                                  • Full offload: SoC runs full networking OS and TCP/IP stack
                                                                                                  • RF regulatory certifications: FCC, IC, KC, TELEC, SRRC, ANATEL
                                                                                                  • Operating voltage: 2.1V to 3.6V (typical: 3.3V)
                                                                                                  • 2 digital I/O supply voltage: 1.8V/3.3V
                                                                                                  • Module dimension: 13.8mm × 22.1mm x 3.3mm (0.54inch × 0.87inch x 0.13inch)
                                                                                                  • TΧ power: +19dBm, 1Mbps DSSS
                                                                                                  • RΧ sensitivity: -98.5dBm, 1Mbps DSSS
                                                                                                  • Built-in 4-channel auxiliary ADC for sensor interfaces
                                                                                                  • Operating temperature range from -40°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  DSSS

                                                                                                  Frequency Max

                                                                                                  2.4GHz

                                                                                                  Supply Voltage Min

                                                                                                  2.1V

                                                                                                  Module Interface

                                                                                                  I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB

                                                                                                  Product Range

                                                                                                  DA16200MOD-AA series

                                                                                                  Data Rate Max

                                                                                                  1Mbps

                                                                                                  Sensitivity dBm

                                                                                                  -98.5dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Supply Current

                                                                                                  280mA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Operating Instructions EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate