GFSK, OOK RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundFind a huge range of GFSK, OOK RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as FSK, GFSK, ASK, FM, FSK, GFSK, GMSK, LoRa, MSK, OOK & FSK, GFSK, GMSK, LoRa, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: RF Solutions
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Transmit Power
Module Interface
Supply Current
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RF SOLUTIONS | Each | 1+ $16.210 10+ $15.280 25+ $14.890 50+ $13.610 100+ $12.930 More Pricing... | GFSK, OOK | 500Kbps | 868MHz | -116dBm | 1.8V | 3.6V | 13dBm | SPI | 30mA | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | |||||
RF SOLUTIONS | Each | 1+ $17.380 10+ $15.360 25+ $14.650 50+ $14.170 100+ $13.680 More Pricing... | GFSK, OOK | 500Kbps | 433MHz | -116dBm | 1.8V | 3.6V | 13dBm | SPI | 30mA | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | |||||
RF SOLUTIONS | Each | 1+ $16.210 10+ $15.280 25+ $14.890 50+ $13.610 100+ $12.930 More Pricing... | GFSK, OOK | 500Kbps | 915MHz | -116dBm | 1.8V | 3.6V | 13dBm | SPI | 30mA | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | |||||