New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  STM 300

                                                                                                  RF Transmitter Module, ASK, Dolphin Based, 125Kbps, 868Mhz, -96dBm Sensitivity, 2.6V to 4.5V Supply

                                                                                                  ENOCEAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENOCEAN STM 300
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoSTM 300
                                                                                                  Newark Part No.24W7713
                                                                                                  Product RangeEnOcean
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  146 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$39.980
                                                                                                  5+$39.160
                                                                                                  10+$38.330
                                                                                                  25+$37.520
                                                                                                  50+$36.690
                                                                                                  100+$35.870
                                                                                                  250+$35.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENOCEAN
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoSTM 300
                                                                                                  Newark Part No.24W7713
                                                                                                  Product RangeEnOcean
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationASK
                                                                                                  Data Rate Max125Kbps
                                                                                                  Frequency868.3MHz
                                                                                                  Sensitivity dBm-96dBm
                                                                                                  Supply Voltage Min2.6V
                                                                                                  Supply Voltage Max4.5V
                                                                                                  Supply Current24mA
                                                                                                  RF Transmitter ApplicationsIndustrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch
                                                                                                  Product RangeEnOcean
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The STM 300 extremely power saving RF transmitter module enables the realization of wireless and maintenance free sensors and actuators such as room operating panels, motion sensors or valve actuators for heating control.

                                                                                                  • 3 A/D converter inputs
                                                                                                  • 4 digital inputs
                                                                                                  • Configurable wake-up and transmission cycle
                                                                                                  • Wake-up via Wake pins
                                                                                                  • Voltage limiter
                                                                                                  • Threshold detector
                                                                                                  • Application notes for calculation of energy budgets and management of external energy storages

                                                                                                  Applications

                                                                                                  Building Automation, Industrial

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  ASK

                                                                                                  Frequency

                                                                                                  868.3MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.6V

                                                                                                  Supply Current

                                                                                                  24mA

                                                                                                  Product Range

                                                                                                  EnOcean

                                                                                                  Data Rate Max

                                                                                                  125Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -96dBm

                                                                                                  Supply Voltage Max

                                                                                                  4.5V

                                                                                                  RF Transmitter Applications

                                                                                                  Industrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.