New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  TCM 310

                                                                                                  Transceiver Gateway Module, SMD, Bi-Directional Radio / Serial Interface, 868.3Mhz

                                                                                                  ENOCEAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENOCEAN TCM 310
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoTCM 310
                                                                                                  Newark Part No.24W7753
                                                                                                  Product RangeTCM 310; TCM 310C
                                                                                                  Also Known AsS3003-K310
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  393 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$21.790
                                                                                                  5+$21.550
                                                                                                  10+$21.340
                                                                                                  25+$21.100
                                                                                                  50+$20.720
                                                                                                  100+$20.340
                                                                                                  250+$17.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENOCEAN
                                                                                                  ManufacturerENOCEAN
                                                                                                  Manufacturer Part NoTCM 310
                                                                                                  Newark Part No.24W7753
                                                                                                  Product RangeTCM 310; TCM 310C
                                                                                                  Also Known AsS3003-K310
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationASK
                                                                                                  Data Rate Max125Kbps
                                                                                                  Frequency Max868.3MHz
                                                                                                  Sensitivity dBm-96dBm
                                                                                                  Supply Voltage Min2.85V
                                                                                                  Supply Voltage Max3.5V
                                                                                                  Transmit Power3dBm
                                                                                                  Module InterfaceUART
                                                                                                  Supply Current24mA
                                                                                                  RF Transceiver ApplicationsIndustrial & Lighting Control, Wireless Sensor Network
                                                                                                  Product RangeTCM 310; TCM 310C
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The TCM 310 enables the realization of gateways for the EnOcean 868 MHz and 315 MHz radio systems by providing a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions. TCM 310 can act as postmaster for up to 15 bi-directional sensors using Smart Ack technology.

                                                                                                  • Frequency 868MHz
                                                                                                  • Smart Ack controller functionality
                                                                                                  • Transparent radio channel
                                                                                                  • Programmable repeater functionality (1 / 2 Level)
                                                                                                  • ESP3 support (EnOcean Serial Protocol V3)
                                                                                                  • Not API programmable.

                                                                                                  Applications

                                                                                                  Building Automation, Industrial

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  ASK

                                                                                                  Frequency Max

                                                                                                  868.3MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.85V

                                                                                                  Transmit Power

                                                                                                  3dBm

                                                                                                  Supply Current

                                                                                                  24mA

                                                                                                  Product Range

                                                                                                  TCM 310; TCM 310C

                                                                                                  Data Rate Max

                                                                                                  125Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -96dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.5V

                                                                                                  Module Interface

                                                                                                  UART

                                                                                                  RF Transceiver Applications

                                                                                                  Industrial & Lighting Control, Wireless Sensor Network

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate