Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGST2020
Newark Part No.02AM7068
Product RangeOsiSense XG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,329.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6,329.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGST2020
Newark Part No.02AM7068
Product RangeOsiSense XG Series
Technical Datasheet
Frequency13.56MHz
Memory Size2GB
Current Consumption-
Supply Voltage Min3.7VDC
Supply Voltage Max5VDC
Module InterfaceRS485, USB
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGST2020 is a telemecanique radio frequency identification XGST portable diagnostic terminal.
- CPU ARM7 processor
- XGST RFID diagnostic terminal name
- 13.56MHz RFID frequency
- Diagnostics on compact stations read/write operations on tags
- 5V DC AC external adaptor and 3.7V DC internal battery rated supply voltage
- Expandable USB memory stick up to 2GB and internal data storage compact flash up to 2GB
- Internal RAM RAM/SDRAM up to 256KB
- OLED color touchscreen display, 54 x 95mm display size and 480 x 272 pixels resolution
- USB, RS485 non isolated communication port support
- IP40 degree of protection
Technical Specifications
Frequency
13.56MHz
Current Consumption
-
Supply Voltage Max
5VDC
Product Range
OsiSense XG Series
Memory Size
2GB
Supply Voltage Min
3.7VDC
Module Interface
RS485, USB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate