Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.730 |
| 10+ | $80.940 |
Price for:Each
Minimum: 1
Multiple: 1
$89.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoIUC77-F151-M-GBL
Newark Part No.29Y3619
Technical Datasheet
Tag TypeRFID
Frequency928MHz
Memory Size512bit
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- RFID transponder
- Operating frequency range from 865MHz to 928MHz
- Complies with EPC Gen2 (ISO/IEC 18000-63)
- Sturdy housing, suitable for rough industrial use
- Linear polarization
- Monza 4QT (Impinj) chip
- Unlimited read cycles, > 100000 write cycles
- 10 years data retention period
- EN 302208 directive 2014/53/EU
Technical Specifications
Tag Type
RFID
Memory Size
512bit
SVHC
No SVHC (07-Jul-2017)
Frequency
928MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate