New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  RN2483-I/RM101

                                                                                                  Transceiver Module, LoRa® Technology, Low-Power, Long Range

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP RN2483-I/RM101
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN2483-I/RM101
                                                                                                  Newark Part No.46Y8499
                                                                                                  Product RangeLoRa Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN2483-I/RM101
                                                                                                  Newark Part No.46Y8499
                                                                                                  Product RangeLoRa Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK, GFSK, LoRa
                                                                                                  Data Rate Max5.468Kbps
                                                                                                  Frequency Max868MHz
                                                                                                  Sensitivity dBm-148dBm
                                                                                                  Supply Voltage Min2.1V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmit Power-
                                                                                                  Module InterfaceSPI, UART
                                                                                                  Supply Current38.9mA
                                                                                                  RF Transceiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control
                                                                                                  Product RangeLoRa Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for RN2483-I/RM101

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The RN2483-I/RM095 is a 433/868MHz low-power long range fully-certified Transceiver Module based on wireless LoRa™ technology. The RN2483 utilizes unique spread spectrum modulation within the sub-GHz band to enable long range, low power and high network capacity. The module is embedded LoRaWAN™ Class-A protocol enables seamless connectivity to any LoRaWAN compliant network infrastructure, whether public or privately deployed. The module is specifically designed for ease of use, which shortens development time and speeds time to market. LoRa technology is ideal for battery-operated sensors and low power applications. It is the first LoRa module to pass LoRa Alliance Certification testing. It is certified to the LoRaWAN 1.0 specification, ensuring that designers can quickly and easily integrate their end devices into any LoRaWAN network.

                                                                                                  • On-board LoRaWAN™ Class A protocol stack
                                                                                                  • ASCII command interface over UART
                                                                                                  • Compact form factor 17.8 x 26.7 x 3mm
                                                                                                  • Castellated SMT pads for easy and reliable PCB mounting
                                                                                                  • Device firmware upgrade (DFU) over UART
                                                                                                  • 14 GPIO for control, status and ADC
                                                                                                  • European R&TTE directive assessed radio module
                                                                                                  • -40 to 85°C Operating temperature range
                                                                                                  • Operating industrial temperature range from -40°C to +85°C
                                                                                                  • Firmware revision version RM101

                                                                                                  Applications

                                                                                                  Automation & Process Control, Sensing & Instrumentation, Communications & Networking, Wireless

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK, GFSK, LoRa

                                                                                                  Frequency Max

                                                                                                  868MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.1V

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  38.9mA

                                                                                                  Product Range

                                                                                                  LoRa Series

                                                                                                  Data Rate Max

                                                                                                  5.468Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -148dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Module Interface

                                                                                                  SPI, UART

                                                                                                  RF Transceiver Applications

                                                                                                  Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate