Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $16.460 |
Price for:Each
Minimum: 1
Multiple: 1
$16.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoLFC-P/50
Newark Part No.49H8935
Wipe MaterialPolypropylene
Wipe Width2.25"
Wipe Length4.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wipe Material
Polypropylene
Wipe Length
4.5"
SVHC
No SVHC (25-Jun-2025)
Wipe Width
2.25"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate