Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAIG LABORATORIES
Manufacturer Part NoX10S-P
Newark Part No.44P1475
Lubricant TypeOil
Dispensing MethodPen Applicator
Volume6ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Nonflammable Use on metal, rubber, and plastic -76°~450° F (-60°~232° C) 100% solution
- 6 ml squeeze pen applicator
- Mfr.# X10S-P
Technical Specifications
Lubricant Type
Oil
Volume
6ml
Product Range
-
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate