Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4098-200
Newark Part No.25AM6421
Product RangeCT4098 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4098-200
Newark Part No.25AM6421
Product RangeCT4098 Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG223/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCT4098 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
2m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
CT4098 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG223/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
