Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4444-60
Newark Part No.16AM8134
Your Part Number
No Longer Available
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4444-60
Newark Part No.16AM8134
Connector to ConnectorBNC Plug to N-Type Plug
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Coaxial Cable TypeRG142B/U
Connector Type ABNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
BNC Plug to N-Type Plug
Cable Length - Metric
600mm
Connector Type A
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Cable Length - Imperial
23.6"
Coaxial Cable Type
RG142B/U
Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate