New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Instrument Transformers
                      4. Current Transformers
                      Print Page

                      CTD2X1505AXXX

                      CURRENT TRANSFORMER, 150A, 45HZ TO 65HZ ROHS COMPLIANT: YES

                      CARLO GAVAZZI CTD2X1505AXXX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoCTD2X1505AXXX
                      Newark Part No.16AM5063
                      Product RangeCTD-2X Series
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.110
                      10+$27.650
                      25+$26.780
                      50+$26.380
                      100+$25.960
                      500+$25.780
                      1000+$25.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoCTD2X1505AXXX
                      Newark Part No.16AM5063
                      Product RangeCTD-2X Series
                      CT ConstructionCable, Bus-bar
                      Current Ratio150:5
                      Accuracy ClassClass 0.5
                      Power Rating-
                      Window Diameter24mm
                      Frequency Range45Hz to 65Hz
                      Transformer MountingDIN Rail, Panel Mount
                      Transformer TerminalsScrew
                      Transformer Applications-
                      Primary Current150A
                      Secondary Current Nom5A
                      Product RangeCTD-2X Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      CT Construction

                      Cable, Bus-bar

                      Accuracy Class

                      Class 0.5

                      Window Diameter

                      24mm

                      Transformer Mounting

                      DIN Rail, Panel Mount

                      Transformer Applications

                      -

                      Secondary Current Nom

                      5A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Current Ratio

                      150:5

                      Power Rating

                      -

                      Frequency Range

                      45Hz to 65Hz

                      Transformer Terminals

                      Screw

                      Primary Current

                      150A

                      Product Range

                      CTD-2X Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.