Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoIRC40SN40M1NA
Newark Part No.70AK8803
Product RangeIRC40 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.550 |
| 5+ | $121.000 |
| 10+ | $119.290 |
| 25+ | $117.580 |
| 50+ | $115.580 |
Price for:Each
Minimum: 1
Multiple: 1
$128.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoIRC40SN40M1NA
Newark Part No.70AK8803
Product RangeIRC40 Series
Sensor TypeInductive Proximity Sensor
Operating Temperature Max80°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom40mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, NPN, NO / NC
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-25°C
Product RangeIRC40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
40mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
IP Rating
IP67, IP68, IP69K
Product Range
IRC40 Series
Operating Temperature Max
80°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, NPN, NO / NC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate