Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $103.990 |
5+ | $93.610 |
10+ | $91.830 |
Price for:Each
Minimum: 1
Multiple: 1
$103.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMI100
Newark Part No.12AM0982
Product RangeMI Series
CT Construction1-Phase
Current Ratio-
Accuracy Class-
Power Rating500mW
Window Diameter27mm
Frequency Range40Hz to 1kHz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom-
Product RangeMI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
1-Phase
Accuracy Class
-
Window Diameter
27mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Current Ratio
-
Power Rating
500mW
Frequency Range
40Hz to 1kHz
Transformer Terminals
Wire Leaded
Primary Current
100A
Product Range
MI Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate