Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM1596AV53XOXX
Newark Part No.83AK7226
Product RangeWM15 Series
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $517.100 |
Price for:Each
Minimum: 1
Multiple: 1
$517.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoWM1596AV53XOXX
Newark Part No.83AK7226
Product RangeWM15 Series
No. of PhasesThree Phase
Supply Voltage120VAC to 240VAC, 208VAC to 415VAC
Energy Meter MountingPanel
Product RangeWM15 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
120VAC to 240VAC, 208VAC to 415VAC
Product Range
WM15 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate