181 Product Results Found for "categorynumber23726"
Find a huge range of Hook Up Wire at Newark Electronics Canada. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $96.720 5+ $85.780 10+ $75.270 25+ $64.330 50+ $59.950 | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $681.170 10+ $674.290 | PVC | Black | 18AWG | 16 x 30AWG | 1000ft | 305m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $138.320 3+ $127.410 5+ $122.210 10+ $114.410 25+ $106.090 More Pricing... | PVC | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.753mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $174.380 3+ $160.620 5+ $154.060 10+ $144.230 25+ $133.740 More Pricing... | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $476.250 10+ $471.440 | PVC | Blue | 20AWG | 10 x 30AWG | 1000ft | 305m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.75mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $174.380 3+ $160.620 5+ $154.060 10+ $144.230 25+ $133.740 More Pricing... | PVC | Green | 18AWG | 16 x 30AWG | 100ft | 30.5m | 80°C | 0.816mm² | 1kV | Copper | 1.981mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $461.640 10+ $456.970 | PVC | White | 12AWG | 65 x 30AWG | 100ft | 30.5m | 80°C | 3.315mm² | 1kV | Tinned Copper | 3.175mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $117.100 3+ $107.850 5+ $103.450 10+ $96.850 25+ $89.810 More Pricing... | PVC | White | 20AWG | Solid | 100ft | 30.5m | 80°C | 0.519mm² | 1kV | Copper | 1.626mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $253.800 3+ $242.710 5+ $233.000 10+ $223.290 25+ $209.420 More Pricing... | PVC | Red | 14AWG | 41 x 30AWG | 100ft | 30.5m | 80°C | 2.091mm² | 1kV | Tinned Copper | 2.69mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $173.730 3+ $166.140 5+ $159.480 10+ $152.830 25+ $143.340 More Pricing... | PVC | Red | 16AWG | 26 x 30AWG | 100ft | 30.5m | 80°C | 1.326mm² | 1kV | Tinned Copper | 2.34mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $138.320 3+ $127.410 5+ $122.210 10+ $114.410 25+ $106.090 More Pricing... | PVC | Brown | 20AWG | 10 x 30AWG | 100ft | 30.5m | 80°C | 0.51mm² | 1kV | Copper | 1.727mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $116.420 3+ $107.210 5+ $102.850 10+ $96.280 25+ $89.280 More Pricing... | PVC | Gray | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.357mm² | 1kV | Copper | 1.626mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $421.420 10+ $417.170 | PVC | White | 22AWG | 7 x 30AWG | 1000ft | 305m | 80°C | 0.357mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $421.420 10+ $417.170 | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 305m | 80°C | 0.357mm² | 1kV | Tinned Copper | 1.578mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $421.420 10+ $417.170 | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 305m | 80°C | 0.357mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $106.050 3+ $97.680 5+ $93.690 10+ $87.710 25+ $81.330 More Pricing... | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 80°C | 0.23mm² | 1kV | Tinned Copper | 1.422mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $138.320 3+ $127.410 5+ $122.210 10+ $114.410 25+ $106.090 More Pricing... | PVC | Green | 20AWG | 10 x 30AWG | 100ft | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.727mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $253.800 3+ $242.710 5+ $233.000 10+ $223.290 25+ $209.420 More Pricing... | PVC | Black | 14AWG | 41 x 30AWG | 100ft | 30.5m | 80°C | 2.08mm² | 1kV | Tinned Copper | 2.69mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $476.250 10+ $471.440 | PVC | Black | 20AWG | 10 x 30AWG | 1000ft | 305m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.753mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $174.380 3+ $160.620 5+ $154.060 10+ $144.230 25+ $133.740 More Pricing... | PVC | Blue | 18AWG | 16 x 30AWG | 100ft | 30.5m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $116.420 3+ $107.210 5+ $102.850 10+ $96.280 25+ $89.280 More Pricing... | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.357mm² | 1kV | Tinned Copper | 1.575mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $116.420 3+ $107.210 5+ $102.850 10+ $96.280 25+ $89.280 More Pricing... | PVC | Orange | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.357mm² | 1kV | Copper | 1.626mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $421.420 10+ $417.170 | PVC | Orange | 22AWG | 7 x 30AWG | 1000ft | 305m | 80°C | 0.357mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $681.170 10+ $674.290 | PVC | Blue | 18AWG | 16 x 30AWG | 1000ft | 305m | 80°C | 0.81mm² | 1kV | Tinned Copper | 2.01mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 1+ $116.420 3+ $107.210 5+ $102.850 10+ $96.280 25+ $89.280 More Pricing... | PVC | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | 1.58mm | MIL-W-76 B Type MW | ||||||