3504G3A22K6FTDF

SMD Chip Resistor, 22.6 kohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power

Image is for illustrative purposes only. Please refer to product description.
CGS - TE CONNECTIVITY 3504G3A22K6FTDF
Manufacturer Part No3504G3A22K6FTDF
Newark Part No.52AK2051
Product Range3504 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
QuantityPrice
1+$7.400
10000+$7.020
20000+$6.630
50000+$6.240
100000+$5.860
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$7,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No3504G3A22K6FTDF
Newark Part No.52AK2051
Product Range3504 Series
Technical Datasheet
Resistance22.6kohm
Resistance Tolerance± 1%
Power Rating6W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Range3504 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

22.6kohm

Power Rating

6W

Resistor Technology

Thin Film

Product Range

3504 Series

Voltage Rating

100V

Product Width

3.1mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

2512 [6432 Metric]

Resistor Type

High Power

Temperature Coefficient

± 50ppm/°C

Product Length

6.3mm

Operating Temperature Min

-55°C

Qualification

-

Alternatives for 3504G3A22K6FTDF

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate