0
0 Items$0.00

22.6kohm Chip SMD Resistors :

179 Products Found
Find a huge range of 22.6kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Holsworthy, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.028
100+$0.024
250+$0.022
500+$0.021
More Pricing...
22.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K6845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.017
500+$0.015
More Pricing...
22.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
08AH7498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.050
25+$0.025
100+$0.015
250+$0.011
500+$0.008
More Pricing...
22.6kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53W4277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.028
100+$0.024
1000+$0.014
5000+$0.011
More Pricing...
22.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
10+$0.044
100+$0.038
1000+$0.025
5000+$0.017
More Pricing...
22.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
25+$0.042
100+$0.031
250+$0.024
500+$0.021
More Pricing...
22.6kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.676
10+$0.354
100+$0.211
1000+$0.128
5000+$0.118
More Pricing...
22.6kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
10+$0.131
100+$0.076
1000+$0.054
5000+$0.038
More Pricing...
22.6kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.570
25+$0.399
100+$0.285
250+$0.246
500+$0.215
More Pricing...
22.6kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK3137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.031
100+$0.018
250+$0.017
500+$0.015
More Pricing...
22.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
58AK8801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.018
100+$0.013
250+$0.011
500+$0.010
More Pricing...
22.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
59AK6387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.107
100+$0.101
250+$0.096
500+$0.090
More Pricing...
22.6kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK5104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.021
100+$0.015
250+$0.014
500+$0.013
More Pricing...
22.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.018
100+$0.015
250+$0.014
500+$0.013
More Pricing...
22.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.015
100+$0.014
250+$0.013
500+$0.011
More Pricing...
22.6kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.361
25+$0.336
100+$0.331
250+$0.324
500+$0.318
More Pricing...
22.6kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
12AN9907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.005
22.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH8101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.019
50+$0.018
100+$0.017
More Pricing...
22.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AH4502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.359
100+$0.317
1000+$0.281
5000+$0.174
10000+$0.142
More Pricing...
22.6kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
22.6kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
93T7477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.250
22.6kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
01N7548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.515
30+$0.433
100+$0.398
250+$0.273
500+$0.226
More Pricing...
22.6kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
General Purpose
MC TC Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
61M5560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.051
100+$0.043
250+$0.036
500+$0.032
More Pricing...
22.6kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94X1509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.016
100+$0.011
250+$0.009
500+$0.007
More Pricing...
22.6kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.054
30+$0.027
100+$0.017
250+$0.013
500+$0.010
More Pricing...
22.6kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 179 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK