100kohm Chip SMD Resistors:

1,299 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M6850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
100kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
64R5432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
10+
$0.077
100+
$0.049
1000+
$0.043
Min: 1 / Mult: 1
100kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
24W3980

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
Min: 5000 / Mult: 5000
100kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
65T8249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.137
10+
$0.023
100+
$0.013
1000+
$0.010
5000+
$0.007
More Pricing...
Min: 1 / Mult: 1
100kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
Precision
ERJ-2GE Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
59M6947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.037
50+
$0.034
100+
$0.030
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
100kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
01N7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
100+
$0.028
1000+
$0.018
Min: 10 / Mult: 10
100kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
24W1923

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
100kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
59M6699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.024
100+
$0.017
250+
$0.016
500+
$0.014
More Pricing...
Min: 1 / Mult: 1
100kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
28K0423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
25+
$0.413
50+
$0.380
100+
$0.258
250+
$0.213
More Pricing...
Min: 1 / Mult: 1
100kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
65T8779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.037
Min: 1 / Mult: 1
100kohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
64R5249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.151
10+
$0.030
100+
$0.016
1000+
$0.013
5000+
$0.012
Min: 1 / Mult: 1
100kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.042
25+
$0.031
50+
$0.023
100+
$0.017
500+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
86T3507

RoHS

Each (Supplied on Cut Tape)
1+
$0.002
10+
$0.002
25+
$0.002
50+
$0.002
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MCMR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
45Y6904

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
Min: 5000 / Mult: 5000
100kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
62M4094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
61M5435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.032
50+
$0.028
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X1381

RoHS

Each (Supplied on Cut Tape)
1+
$0.050
10+
$0.023
100+
$0.017
1000+
$0.014
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MCWR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
75X0140

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
Min: 5000 / Mult: 5000
100kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
87X9005

RoHS

Each (Supplied on Cut Tape)
1+
$0.088
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
85Y8056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.009
Min: 10000 / Mult: 10000
100kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
12AC2282

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
Min: 5000 / Mult: 5000
100kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
65AC3380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
12AC0194

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.020
20000+
$0.018
Min: 10000 / Mult: 10000
100kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
65AC3444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.292
25+
$0.114
50+
$0.095
100+
$0.080
250+
$0.073
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100kohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
08AH5445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.021
100+
$0.014
250+
$0.010
500+
$0.009
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 1299 items
of 52 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK