3504G3A22K6FTDF

RES, 22K6, 1%, 6W, 2512, THIN FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
CGS - TE CONNECTIVITY 3504G3A22K6FTDF
Manufacturer Part No3504G3A22K6FTDF
Newark Part No.79AK7942
Product Range3504 Series
Packaging Options
1,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$7.150
10+$6.480
25+$6.260
50+$6.050
100+$5.790
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No3504G3A22K6FTDF
Newark Part No.79AK7942
Product Range3504 Series
Resistance22.6kohm
Resistance Tolerance± 1%
Power Rating6W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Range3504 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

22.6kohm

Power Rating

6W

Resistor Technology

Thin Film

Product Range

3504 Series

Voltage Rating

100V

Product Width

3.1mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

2512 [6432 Metric]

Resistor Type

High Power

Temperature Coefficient

± 50ppm/°C

Product Length

6.3mm

Operating Temperature Min

-55°C

Qualification

-

Alternatives for 3504G3A22K6FTDF

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code