Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No18-141
Newark Part No.28F883
Product Range141 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
250+ | $22.670 |
Price for:Each
Minimum: 1000
Multiple: 5
$22,670.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No18-141
Newark Part No.28F883
Product Range141 Series
No. of Rows2 Row
No. of Positions18Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.13mm
Rated Current20A
Rated Voltage250V
Product Range141 Series
SVHCLead
Product Overview
The 18-141 is a 18-position Barrier Terminal Block with electro-tin plated brass solder terminals and Molded monoblock general purpose black phenolic UL Rated 94V-1. This panel mount terminal block features nickel steel screws and nickel plated brass eyelets. It accepts 14AWG wire. The interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- 12lbs-inch Screw torque
- -55 to +300°F Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.13mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
18Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
141 Series
Alternatives for 18-141
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate