Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDN0000824
Newark Part No.84AC4139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.670 |
| 250+ | $18.760 |
| 500+ | $17.160 |
Price for:Each
Minimum: 100
Multiple: 100
$2,067.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDN0000824
Newark Part No.84AC4139
Product Range-
Screw Length3.975mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead
Screw Length
3.975mm
Thread Size - Imperial
2-56 UNC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
