Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 10+ | $5.130 |
| 25+ | $4.730 |
| 50+ | $4.410 |
| 100+ | $4.150 |
| 250+ | $3.900 |
| 500+ | $3.670 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8131
Newark Part No.74AC8509
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
