Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 100+ | $9.510 |
| 250+ | $8.800 |
| 500+ | $8.260 |
| 1000+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8143
Newark Part No.74AC8516
USB Connector TypeMicro USB Type B
USB Standard-
No. of Positions4Positions
Connector MountingCable Mount
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
-
USB Standard
-
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
