Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15701001
Newark Part No.83AK5026
Your Part Number
No Longer Available
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15701001
Newark Part No.83AK5026
LED ColorRed, Green
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-2 (6mm)
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 200mcd, G 55mcd
Forward Voltage / ColorR 2.2V, G 2.2V
Viewing Angle-
Height7.2mm
Width7.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2.2V, G 2.2V
Height
7.2mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-2 (6mm)
Luminous Intensity / Color
R 200mcd, G 55mcd
Viewing Angle
-
Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
