Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL093
Newark Part No.83AK4786
Product RangePL12SL Series
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 5+ | $21.170 |
| 10+ | $20.160 |
| 25+ | $19.670 |
| 50+ | $18.850 |
| 100+ | $18.380 |
| 250+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL093
Newark Part No.83AK4786
Product RangePL12SL Series
LED ColorRed, Green
Mounting Hole Dia12mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 24V, G 24V
Luminous Intensity / ColorR 3.5cd, G 6.5cd
IP / NEMA RatingIP67
Product RangePL12SL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 3.5cd, G 6.5cd
Product Range
PL12SL Series
Mounting Hole Dia
12mm
Operating Voltage / Color
R 24V, G 24V
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate