Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoTA300043
Newark Part No.83AK4906
Product RangeTA30XXXX Series
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.550 |
| 25+ | $5.440 |
| 50+ | $4.970 |
| 100+ | $4.630 |
| 250+ | $4.310 |
| 500+ | $3.980 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoTA300043
Newark Part No.83AK4906
Product RangeTA30XXXX Series
LED ColorRed, Green
Mounting Hole Dia6mm
Forward Current / ColorR 20mA, G 20mA
Operating Voltage / ColorR 2.1V, G 3V
Luminous Intensity / ColorR 1.3cd, G 1.6cd
IP / NEMA Rating-
Product RangeTA30XXXX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green
Forward Current / Color
R 20mA, G 20mA
Luminous Intensity / Color
R 1.3cd, G 1.6cd
Product Range
TA30XXXX Series
Mounting Hole Dia
6mm
Operating Voltage / Color
R 2.1V, G 3V
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate