Print Page
24-2596
Audio / Video Cable Assembly, Y Splitter, 3.5mm Stereo Phone Plug, 3.5mm Stereo Phone Plug, Black
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.600 |
10+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMTOP CONNECTIVITY SOLUTIONS
Manufacturer Part No24-2596
Newark Part No.38C9271
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 24-2596 from MCM is a 3.5mm stereo Y cable.
- 3.5mm male plug to two 3.5mm female jacks
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
-
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
-
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate