Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.630 |
10+ | $33.530 |
25+ | $31.710 |
50+ | $30.180 |
100+ | $28.920 |
250+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$35.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part NoRR-S1
Newark Part No.78AK8388
Rack U Height1U
External Width - Metric-
External Depth - Metric300mm
For Use WithConnectix Racky Rax Wall Cabinets
External Width - Imperial-
External Depth - Imperial11.81"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
1U
External Depth - Metric
300mm
External Width - Imperial
-
Product Range
-
External Width - Metric
-
For Use With
Connectix Racky Rax Wall Cabinets
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate