Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-3-6
Newark Part No.76AK0353
Product RangeCorcom RPQ Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.120 |
| 5+ | $158.990 |
| 10+ | $156.570 |
| 25+ | $153.740 |
| 50+ | $152.450 |
| 100+ | $151.800 |
Price for:Each
Minimum: 1
Multiple: 1
$161.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-3-6
Newark Part No.76AK0353
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption5hp
Impedance-
Phase Type3 Phase
Output Current6A
Inductance4.9mH
Length5.47"
Width2.75"
Height4.51"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
5hp
Phase Type
3 Phase
Inductance
4.9mH
Width
2.75"
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
480VAC
Impedance
-
Output Current
6A
Length
5.47"
Height
4.51"
Alternatives for RPQ-3-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability