Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10 V2
Newark Part No.65AH5547
Product RangeCR Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10 V2
Newark Part No.65AH5547
Product RangeCR Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsABS, PLA, PETG, TPU
Build Volume300mm x 300mm x 400mm
Nozzle Diameter0.4mm
3D Print Speed Max180mm/s
Input Voltage VAC230V
Power Rating350W
ConnectivityOnline, SD Card
File Input FormatsAMF, OBJ, STL
Printer SoftwareCura, Repeater-Host, Simplify3d
Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
Product RangeCR Series
SVHCTo Be Advised
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, PLA, PETG, TPU
Nozzle Diameter
0.4mm
Input Voltage VAC
230V
Connectivity
Online, SD Card
Printer Software
Cura, Repeater-Host, Simplify3d
Product Range
CR Series
Layer Thickness / Resolution
0.4mm
Build Volume
300mm x 300mm x 400mm
3D Print Speed Max
180mm/s
Power Rating
350W
File Input Formats
AMF, OBJ, STL
Supported OS
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate